0
0 articles0,00 $

MOSFET Solid State Relays :

20 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
33R1955

RoHS

Each
400+7,000 $
-
SPST-NO (1 Form A)
AC / DC
40V
1A
SOP-4
Surface Mount
Gull Wing
10mA
0.13ohm
1.5kV
0.8pF
1nA
G3VM Series
52W9151

RoHS

Each
1+45,130 $
5+42,970 $
10+40,800 $
25+39,040 $
50+37,590 $
Plus de tarifs
-
-
-
60V
10A
-
-
-
10mA
0.015ohm
3kV
1.3pF
10µA
-
26R9862

RoHS

Date/Lot Code

Each
300+12,880 $
-
SPST-NO (1 Form A)
AC / DC
20V
2.5A
SOP-6
Surface Mount
Gull Wing
10mA
0.05ohm
1.5kV
0.8pF
10µA
G3VM Series
19X2311

RoHS

Each
1+18,520 $
5+18,050 $
10+17,580 $
25+15,110 $
50+14,610 $
Plus de tarifs
-
SPST-NO (1 Form A)
AC / DC
100V
2A
DIP-6
Surface Mount
Gull Wing
10mA
0.2ohm
2.5kV
0.8pF
1nA
G3VM Series
47W9252

RoHS

Each
1+10,490 $
5+10,180 $
10+9,850 $
25+9,660 $
50+9,460 $
Plus de tarifs
-
SPST-NO (1 Form A)
AC / DC
50V
3A
SOP-6
Surface Mount
Gull Wing
10mA
0.07ohm
1.5kV
0.8pF
1nA
PhotoMOS AQV Series
47W9253

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+8,960 $
-
SPST-NO (1 Form A)
AC / DC
50V
3A
SOP-6
Surface Mount
Gull Wing
10mA
0.07ohm
1.5kV
0.8pF
1nA
PhotoMOS AQV Series
21H0663

RoHS

Each
2000+4,840 $
2500+4,740 $
-
DPST-NO (2 Form A)
AC / DC
250V
120mA
SMD-8
Surface Mount
Gull Wing
10mA
20ohm
5.3kV
0.4pF
-
LH1505 Series
21H0665

RoHS

Each
2000+4,430 $
2500+4,350 $
-
DPST-NO (2 Form A)
AC / DC
250V
120mA
DIP-8
Through Hole
PC Pin
10mA
20ohm
5.3kV
0.4pF
-
LH1505 Series
47W9254

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+8,730 $
-
SPST-NO (1 Form A)
AC / DC
50V
3A
SOP-6
Surface Mount
Gull Wing
10mA
0.07ohm
1.5kV
0.8pF
1nA
PhotoMOS AQV Series
19P9239

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
400+8,590 $
500+8,180 $
1000+7,640 $
-
SPST-NO (1 Form A)
AC / DC
60V
1A
SOP-4
Surface Mount
Gull Wing
10mA
0.7ohm
1.5kV
0.8pF
100nA
G3VM Series
21H0648

RoHS

Each
2000+2,960 $
4000+2,910 $
6000+2,840 $
10000+2,780 $
20000+2,720 $
Plus de tarifs
-
DPST-NO (2 Form A)
-
15V
-
SMD-8
Surface Mount
Gull Wing
10mA
-
5.3kV
-
-
LH1262 Series
04M7026

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+1,890 $
-
SPST-NO (1 Form A)
-
-
-
SOP-4
Surface Mount
Gull Wing
10mA
-
2.5kV
0.8pF
-
APV Series
10C3921

RoHS

Each
50+8,930 $
100+8,620 $
250+8,180 $
500+8,050 $
DPST-NO
DPST-NO (2 Form A)
AC / DC
250V
120mA
DIP-8
Surface Mount
Gull Wing
10mA
-
5kV
-
-
PhotoMOS AQW Series
93K1108

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+3,110 $
3000+3,020 $
5000+2,960 $
-
DPST-NO (2 Form A)
-
-
-
SMD-8
Surface Mount
Gull Wing
10mA
-
5.3kV
-
-
VO1263 Series
11X2600

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+3,270 $
2000+3,210 $
3000+3,140 $
5000+3,090 $
10000+3,020 $
Plus de tarifs
-
SPST-NO (1 Form A)
AC / DC
250V
155mA
SMD-6
Surface Mount
Gull Wing
10mA
20ohm
5.3kV
0.4pF
1nA
LH1518 Series
58K1787

RoHS

Each
2000+3,100 $
4000+3,040 $
6000+2,970 $
10000+2,920 $
20000+2,850 $
Plus de tarifs
-
DPST-NO (2 Form A)
-
15V
-
DIP-8
Through Hole
PC Pin
10mA
-
5.3kV
-
-
LH1262 Series
27AC7284
Each
2000+4,430 $
2500+4,350 $
-
SPST-NO (1 Form A)
AC / DC
250V
120mA
DIP-8
Through Hole
PC Pin
10mA
20ohm
5.3kV
0.4pF
-
LH1505 Series
17X0513

RoHS

Each
20+43,540 $
25+42,740 $
50+41,930 $
100+41,140 $
250+40,310 $
-
SPST-NO (1 Form A)
DC
200V
5A
SIP-4
Through Hole
PC Pin
10mA
0.008ohm
3kV
1.3pF
10µA
PhotoMOS AQZ Series
71P8055

RoHS

Each
200+3,250 $
250+3,240 $
500+3,220 $
1000+3,210 $
DPST-NO
DPST-NO (2 Form A)
AC / DC
350V
110mA
SOP-8
Surface Mount
Gull Wing
10mA
50ohm
1.5kV
0.8pF
1nA
G3VM Series
03M7319

RoHS

Each
1+14,560 $
5+14,270 $
10+13,970 $
25+13,690 $
50+13,390 $
Plus de tarifs
-
SPST-NO (1 Form A)
DC
100V
32A
ISOPLUS-264
Through Hole
PC Pin
10mA
0.075ohm
2.5kV
1pF
1nA
OptoMOS Series
1-20 sur 20 articles
sur 1 page(s)

Fournisseurs populaires

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER