0
0 articles0,00 $

MOSFET Solid State Relays :

10 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
10C4002

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+4,930 $
10+4,760 $
25+4,520 $
50+4,370 $
100+4,320 $
Plus de tarifs
-
SPST-NO (1 Form A)
AC / DC
350V
130mA
DIP-4
Surface Mount
Gull Wing
1A
25ohm
5kV
0.8pF
1µA
PhotoMOS AQY Series
70AC6864

RoHS

Each
1+26,160 $
5+24,810 $
10+23,440 $
25+21,920 $
50+21,140 $
Plus de tarifs
-
SPST-NO (1 Form A)
AC / DC
600V
1A
SIL-4
Through Hole
PC Pin
1A
0.8ohm
2.5kV
0.8pF
10µA
PhotoMOS AQZ Series
10C3765

RoHS

Each
1000+4,160 $
2500+4,080 $
-
SPST-NO (1 Form A)
AC / DC
400V
100mA
SOP-6
Surface Mount
Gull Wing
1A
50ohm
1.5kV
0.8pF
1µA
PhotoMOS AQV Series
10C3770

RoHS

Each
50+6,130 $
100+5,890 $
500+5,300 $
1000+5,230 $
2500+5,130 $
-
SPST-NO (1 Form A)
AC / DC
100V
320mA
DIP-6
Surface Mount
Gull Wing
1A
4ohm
1.5kV
0.8pF
1µA
PhotoMOS AQV Series
11N2729

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+6,570 $
1600+6,450 $
2400+6,300 $
DPST-NO
DPST-NO (2 Form A)
AC / DC
400V
100mA
DIP-8
Surface Mount
Gull Wing
1A
50ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW Series
10C3985

RoHS

Each
50+12,030 $
100+11,790 $
250+11,540 $
500+11,300 $
DPST-NC
DPST-NC (2 Form B)
AC / DC
400V
120mA
DIP-8
Surface Mount
Gull Wing
1A
16ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW Series
94C4032

RoHS

Each
3500+6,020 $
-
SPST-NO (1 Form A)
AC / DC
25V
150mA
SSOP-4
Surface Mount
Gull Wing
1A
7.5ohm
1.5kV
0.8pF
10µA
PhotoMOS AQY Series
10C3819

RoHS

Each
1000+5,690 $
-
SPST-NO (1 Form A)
AC / DC
40V
500mA
DIP-6
Surface Mount
Gull Wing
1A
1ohm
1.5kV
1.3pF
1µA
PhotoMOS AQV Series
10C3938

RoHS

Each
50+8,920 $
100+8,780 $
250+8,650 $
500+8,480 $
DPST-NO
DPST-NO (2 Form A)
AC / DC
200V
160mA
DIP-8
Through Hole
PC Pin
1A
15ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW Series
10C3898

RoHS

Each
50+6,550 $
100+6,490 $
250+6,290 $
500+6,090 $
DPST-NO
DPST-NO (2 Form A)
AC / DC
350V
120mA
DIP-8
Through Hole
PC Pin
1A
35ohm
5kV
0.8pF
1µA
PhotoMOS AQW Series
1-10 sur 10 articles
sur 1 page(s)

Fournisseurs populaires

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER