0
0 articles0,00 $

MOSFET Solid State Relays :

14 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
34R7783

RoHS

Each
500+10,280 $
-
SPST-NO (1 Form A)
AC / DC
100V
80mA
SSOP-4
Surface Mount
Solder
50mA
14ohm
1.5kV
0.6pF
200pA
G3VM Series
70AH6141

RoHS

Each
1+6,600 $
10+5,890 $
25+5,620 $
50+4,290 $
100+4,230 $
Plus de tarifs
-
DPST-NO (2 Form A)
AC / DC
400V
80mA
SOP-8
Surface Mount
Gull Wing
-
50ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW Series
52F9200

RoHS

Each
1000+7,040 $
DPST-NO
DPST-NO (2 Form A)
AC / DC
400V
80mA
SOP-8
Surface Mount
Gull Wing
900µA
50ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW Series
89W0601

RoHS

Each
1080+7,610 $
DPST-NC
DPST-NC (2 Form B)
AC / DC
400V
80mA
DIP-8
Through Hole
PC Pin
50mA
50ohm
1.5kV
1.3pF
10µA
CotoMOS Series
50F4054

RoHS

Each
50+9,740 $
100+9,290 $
500+8,690 $
1000+8,020 $
2500+7,510 $
-
SPST-NO (1 Form A)
AC / DC
40V
80mA
DIP-6
Through Hole
PC Pin
900µA
35ohm
1.5kV
0.8pF
10µA
PhotoMOS AQV Series
89W0607

RoHS

Each
2000+4,740 $
-
SPST-NO (1 Form A)
AC / DC
80V
80mA
SOP-4
Surface Mount
Gull Wing
50mA
30ohm
1.5kV
1.3pF
10µA
CotoMOS Series
11N2757

RoHS

Each
50+3,810 $
100+3,720 $
500+3,490 $
1000+3,390 $
2500+3,180 $
-
DPST-NO (2 Form A)
AC / DC
400V
80mA
SOP-8
Surface Mount
Gull Wing
1.8mA
35ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW Series
89W0582

RoHS

Each
1080+7,720 $
DPST-NC
DPST-NC (2 Form B)
AC / DC
400V
80mA
SMD-8
Surface Mount
Gull Wing
50mA
50ohm
1.5kV
1.3pF
10µA
CotoMOS Series
10C3925

RoHS

Each
1000+7,040 $
DPST-NO
DPST-NO (2 Form A)
AC / DC
400V
80mA
SOP-8
Surface Mount
Gull Wing
900µA
50ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW Series
89W0591

RoHS

Each
1000+4,370 $
-
SPST-NO (1 Form A)
AC / DC
600V
80mA
DIP-6
Through Hole
PC Pin
50mA
60ohm
1.5kV
1.3pF
1µA
CotoMOS Series
12AJ6955

RoHS

Each
1+5,580 $
100+4,640 $
250+4,300 $
500+4,010 $
1000+3,800 $
SPST-NO
DPST-NO (2 Form A)
AC / DC
400V
80mA
SOP-8
Surface Mount
Gull Wing
50mA
35ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW Series
12AJ6962

RoHS

Each
1+12,170 $
5+11,560 $
10+10,930 $
25+10,480 $
50+10,140 $
Plus de tarifs
-
DPST-NC (2 Form B)
AC / DC
400V
80mA
SOP-8
Surface Mount
Gull Wing
-
50ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW Series
78AK2650

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+6,480 $
10+6,120 $
25+5,990 $
50+5,880 $
100+5,750 $
-
DPST-NO (2 Form A)
AC / DC
400V
80mA
SOP-8
Surface Mount
Gull Wing
-
50ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW Series
09AK0022

RoHS

Each
1+10,830 $
5+10,620 $
10+10,390 $
25+10,180 $
50+9,970 $
Plus de tarifs
-
DPST-NC (2 Form B)
AC / DC
400V
80mA
SOP-8
Surface Mount
Gull Wing
-
50ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW Series
1-14 sur 14 articles
sur 1 page(s)

Fournisseurs populaires

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER