MOSFET Solid State Relays :
13 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(13)
MOSFET Relay Package Style
=DIP-8 (4...
1
(1)
(80)
(166)
(4)
(99)
(13)
(1)
(2)
Contact Form
(13)
Load Type
(6)
(6)
Load Voltage Max
(3)
(6)
(1)
(2)
Load Current
(1)
(3)
(2)
(4)
(1)
(2)
Relay Mounting
(5)
(8)
Relay Terminals
(5)
(8)
Forward Current If
(6)
On State Resistance Max
(2)
(1)
(4)
(2)
(3)
Isolation Voltage
(13)
Emballage
(13)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Contact Form | Load Type | Load Voltage Max | Load Current | MOSFET Relay Package Style | Relay Mounting | Relay Terminals | Forward Current If | On State Resistance Max | Isolation Voltage | I/O Capacitance Typ | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
INFINEON | Each | 1+12,040 $ 10+11,370 $ 25+10,940 $ | SPST-NO (1 Form A) | AC / DC | 100V | 375mA | DIP-8 (4-Pin Used) | Surface Mount | Gull Wing | - | 5ohm | 4kV | 1pF | HEXFET PVA13 Series | |||||
INFINEON | Each | 1+10,280 $ 10+9,150 $ 25+8,730 $ 50+8,460 $ 100+8,150 $ Plus de tarifs | SPST-NO (1 Form A) | DC | 100V | 550mA | DIP-8 (4-Pin Used) | Through Hole | PC Pin | 25mA | 1.5ohm | 4kV | 1pF | HEXFET PVD13 Series | |||||
Each | 1+12,610 $ 10+11,300 $ 25+10,820 $ 50+9,730 $ 100+9,410 $ Plus de tarifs | SPST-NO (1 Form A) | AC / DC | 100V | 375mA | DIP-8 (4-Pin Used) | Through Hole | PC Pin | 25mA | 5ohm | 4kV | 1pF | HEXFET PVA13 Series | ||||||
INFINEON | Each | 1+11,190 $ 10+9,970 $ 25+9,530 $ 50+9,190 $ 100+8,890 $ Plus de tarifs | SPST-NO (1 Form A) | DC | 60V | 1.5A | DIP-8 (4-Pin Used) | Through Hole | PC Pin | 25mA | 0.25ohm | 4kV | 1pF | HEXFET PVDZ172 Series | |||||
Each | 1+9,090 $ 10+8,510 $ 25+8,160 $ 50+7,930 $ 100+7,690 $ Plus de tarifs | SPST-NO (1 Form A) | DC | 60V | 1.5A | DIP-8 (4-Pin Used) | Surface Mount | Gull Wing | 25mA | 0.25ohm | 4kV | 1pF | HEXFET PVDZ172 Series | ||||||
Each | 1+9,800 $ 10+9,610 $ 25+9,400 $ 50+9,110 $ 100+8,830 $ Plus de tarifs | SPST-NO (1 Form A) | DC | 100V | 550mA | DIP-8 (4-Pin Used) | Through Hole | PC Pin | 25mA | 1.5ohm | 4kV | 1pF | HEXFET PVD13 Series | ||||||
Each | 1+12,650 $ 10+11,280 $ 25+10,780 $ 50+10,400 $ 100+10,050 $ Plus de tarifs | SPST-NO (1 Form A) | AC / DC | 300V | 150mA | DIP-8 (4-Pin Used) | Through Hole | PC Pin | - | 24ohm | 4kV | 1pF | HEXFET PVA33 Series | ||||||
INFINEON | Each | 1+14,220 $ 10+13,560 $ 25+13,140 $ 50+12,790 $ 100+12,720 $ | SPST-NO (1 Form A) | AC / DC | 60V | 1A | DIP-8 (4-Pin Used) | Surface Mount | Gull Wing | - | 0.5ohm | 4kV | 1pF | HEXFET PVAZ172 Series | |||||
INFINEON | Each | 1+9,280 $ 10+5,980 $ 25+5,860 $ 50+5,760 $ 100+5,650 $ Plus de tarifs | SPST-NO (1 Form A) | - | - | 10µA | DIP-8 (4-Pin Used) | Through Hole | PC Pin | - | - | 4kV | - | PVI Series | |||||
INFINEON | Each | 1+9,220 $ 10+9,030 $ 25+8,610 $ 50+8,320 $ 100+8,040 $ Plus de tarifs | SPST-NO (1 Form A) | DC | 100V | 550mA | DIP-8 (4-Pin Used) | Surface Mount | Gull Wing | - | 1.5ohm | 4kV | 1pF | HEXFET PVD13 Series | |||||
28AC1323 RoHS | Each | 50+6,370 $ 100+6,270 $ 200+6,180 $ 400+6,090 $ 800+5,990 $ | SPST-NO (1 Form A) | AC / DC | 300V | 150mA | DIP-8 (4-Pin Used) | Through Hole | PC Pin | 25mA | 24ohm | 4kV | 1pF | HEXFET PVA33 Series | |||||
INFINEON | Each | 1+10,480 $ 10+9,430 $ 25+9,030 $ 50+8,730 $ 100+8,440 $ Plus de tarifs | SPST-NO (1 Form A) | DC | 100V | 550mA | DIP-8 (4-Pin Used) | Surface Mount | Gull Wing | - | 1.5ohm | 4kV | 1pF | HEXFET PVD13 Series | |||||
INFINEON | Each | 1+6,330 $ | SPST-NO (1 Form A) | AC / DC | 200V | 150mA | DIP-8 (4-Pin Used) | Through Hole | PC Pin | - | 24ohm | 4kV | 1pF | HEXFET PVA33 Series | |||||