0
0 articles0,00 $

MOSFET Solid State Relays :

15 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
89W0602

RoHS

Each
1080+7,300 $
SPST-NO, SPST-NC
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
400V
100mA
DIP-8
Through Hole
PC Pin
50mA
30ohm
1.5kV
1.3pF
1µA
CotoMOS Series
89W0616

RoHS

Each
1000+6,450 $
DPST-NO
DPST-NO (2 Form A)
AC / DC
80V
70mA
SOP-8
Surface Mount
Gull Wing
50mA
30ohm
1.5kV
1.3pF
10nA
CotoMOS Series
89W0570

RoHS

Each
1000+3,990 $
-
SPST-NO (1 Form A)
AC / DC
80V
100mA
SMD-6
Surface Mount
Gull Wing
50mA
30ohm
1.5kV
1.3pF
10nA
CotoMOS Series
89W0583

RoHS

Each
1080+7,470 $
SPST-NO, SPST-NC
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
400V
100mA
SMD-8
Surface Mount
Gull Wing
50mA
30ohm
1.5kV
1.3pF
1µA
CotoMOS Series
89W0567

RoHS

Each
1000+4,520 $
-
SPST-NO (1 Form A)
AC / DC
400V
120mA
SMD-6
Surface Mount
Gull Wing
50mA
30ohm
1.5kV
1.3pF
1µA
CotoMOS Series
89W0607

RoHS

Each
2000+4,740 $
-
SPST-NO (1 Form A)
AC / DC
80V
80mA
SOP-4
Surface Mount
Gull Wing
50mA
30ohm
1.5kV
1.3pF
10nA
CotoMOS Series
12AJ6901

RoHS

Each
1+10,550 $
5+9,980 $
10+9,400 $
25+8,990 $
50+8,220 $
Plus de tarifs
-
SPST-NO (1 Form A)
AC / DC
600V
130mA
DIP-6
Surface Mount
Gull Wing
-
30ohm
5kV
1.3pF
1µA
PhotoMOS AQV Series
89W0585

RoHS

Each
1000+5,590 $
-
SPST-NO (1 Form A)
AC / DC
400V
120mA
DIP-6
Through Hole
PC Pin
50mA
30ohm
1.5kV
1.3pF
1µA
CotoMOS Series
89W0613

RoHS

Each
1000+6,050 $
DPST-NO
DPST-NO (2 Form A)
AC / DC
400V
85mA
SOP-8
Surface Mount
Gull Wing
50mA
30ohm
1.5kV
1.3pF
1µA
CotoMOS Series
12AJ6900

RoHS

Each
1+11,400 $
5+10,820 $
10+10,240 $
25+9,600 $
50+9,340 $
Plus de tarifs
SPST-NO
SPST-NO (1 Form A)
AC / DC
600V
130mA
DIP-6
Through Hole
PC Pin
50mA
30ohm
5kV
1.3pF
1µA
PhotoMOS AQV Series
38AK6367

RoHS

Each
1+7,210 $
10+6,860 $
25+6,400 $
50+5,890 $
100+5,500 $
Plus de tarifs
-
SPST-NO (1 Form A)
AC / DC
350V
120mA
SOP-4
Surface Mount
Gull Wing
-
30ohm
1.5kV
1pF
1µA
OptoMOS Series
38AK6366

RoHS

Each
1+5,770 $
10+5,170 $
25+4,940 $
50+4,790 $
100+4,630 $
Plus de tarifs
-
SPST-NO (1 Form A)
AC / DC
350V
120mA
SOP-4
Surface Mount
Gull Wing
-
30ohm
1.5kV
1pF
1µA
OptoMOS Series
38AK6377

RoHS

Each
1+6,520 $
10+6,210 $
25+5,790 $
50+5,330 $
100+4,970 $
Plus de tarifs
-
SPST-NO (1 Form A)
AC / DC
350V
120mA
SOP-4
Surface Mount
Gull Wing
-
30ohm
1.5kV
1pF
1µA
OptoMOS Series
38AK6365

RoHS

Each
1+5,860 $
10+5,580 $
25+5,210 $
50+4,790 $
100+4,470 $
Plus de tarifs
-
SPST-NO (1 Form A)
AC / DC
400V
120mA
SOP-4
Surface Mount
Gull Wing
-
30ohm
1.5kV
1pF
1µA
OptoMOS Series
38AK6396

RoHS

Date/Lot Code

Each
1+6,380 $
10+5,720 $
25+5,470 $
50+5,300 $
100+5,130 $
Plus de tarifs
-
SPST-NO (1 Form A)
AC / DC
350V
120mA
SOIC-8
Surface Mount
Gull Wing
-
30ohm
1.5kV
1pF
1µA
OptoMOS Series
1-15 sur 15 articles
sur 1 page(s)

Fournisseurs populaires

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER