OptoMOS Series MOSFET Solid State Relays :
44 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38AK6358 RoHS | Each | 1+ 4,130 $ 10+ 3,880 $ 25+ 3,710 $ 50+ 3,540 $ 100+ 3,370 $ Plus de tarifs | SPST-NO (1 Form A) | AC / DC | 100V | 150mA | SOP-4 | Surface Mount | Gull Wing | - | 8ohm | 1.5kV | 1pF | 20nA | OptoMOS Series | |||||
38AK6387 RoHS | Each | 1+ 24,830 $ 5+ 23,470 $ 10+ 22,120 $ 25+ 21,120 $ 100+ 19,700 $ Plus de tarifs | SPST-NO (1 Form A) | DC | 60V | 22.8A | ISOPLUS-264 | Through Hole | PC Pin | - | 0.05ohm | 2.5kV | 1pF | 1µA | OptoMOS Series | |||||
38AK6394 RoHS | Each | 1+ 44,330 $ 5+ 42,690 $ 10+ 41,180 $ 25+ 39,270 $ 100+ 37,840 $ Plus de tarifs | SPST-NO (1 Form A) | AC / DC | 600V | 3.5A | ISOPLUS-264 | Through Hole | PC Pin | - | 0.75ohm | 2.5kV | 1pF | 1µA | OptoMOS Series | |||||
38AK6362 RoHS | Each | 1+ 3,410 $ 10+ 3,190 $ 25+ 3,020 $ 50+ 2,870 $ 100+ 2,710 $ Plus de tarifs | SPST-NO (1 Form A) | AC / DC | 100V | 100mA | SOP-4 | Surface Mount | Gull Wing | - | 16ohm | 1.5kV | 1pF | 1µA | OptoMOS Series | |||||
34AK7489 RoHS | Each | 1+ 11,670 $ 5+ 11,210 $ 10+ 10,710 $ 25+ 10,100 $ 100+ 9,760 $ Plus de tarifs | SPST-NO (1 Form A) | AC / DC | 60V | 2.2A | SMD-6 | Surface Mount | Gull Wing | - | 0.15ohm | 3.75kV | 3pF | 1µA | OptoMOS Series | |||||
38AK6389 RoHS | Each | 1+ 27,180 $ 5+ 26,310 $ 10+ 25,490 $ 25+ 24,470 $ 100+ 23,720 $ Plus de tarifs | SPST-NO (1 Form A) | AC | 100V | 13A | ISOPLUS-264 | Through Hole | PC Pin | - | 0.1ohm | 2.5kV | 1pF | 1µA | OptoMOS Series | |||||
38AK6360 RoHS | Each | 1+ 5,400 $ 10+ 5,080 $ 25+ 4,860 $ 50+ 4,640 $ 100+ 4,410 $ Plus de tarifs | SPST-NO (1 Form A) | AC / DC | 250V | 170mA | SOP-4 | Surface Mount | Gull Wing | - | 11.5ohm | 1.5kV | 1pF | 1µA | OptoMOS Series | |||||
38AK6361 RoHS | Each | 1+ 3,410 $ 10+ 3,190 $ 25+ 3,020 $ 50+ 2,870 $ 100+ 2,710 $ Plus de tarifs | SPST-NO (1 Form A) | AC / DC | 60V | 400mA | SOP-4 | Surface Mount | Gull Wing | - | 2ohm | 1.5kV | 1pF | 1µA | OptoMOS Series | |||||
38AK6386 RoHS | Each | 1+ 11,390 $ 5+ 10,930 $ 10+ 10,460 $ 25+ 9,860 $ 100+ 9,530 $ Plus de tarifs | SPST-NC (1 Form B) | DC | 60V | 3.25A | SIP-4 | Through Hole | PC Pin | - | 0.09ohm | 2.5kV | 2pF | 1µA | OptoMOS Series | |||||
Each | 1+ 14,160 $ 5+ 13,670 $ 10+ 13,140 $ 25+ 12,480 $ 100+ 12,120 $ Plus de tarifs | SPST-NO (1 Form A), SPST-NC (1 Form B) | AC / DC | 350V | 120mA | SMD-8 | Surface Mount | Gull Wing | - | 35ohm | 3.75kV | 3pF | 1µA | OptoMOS Series | ||||||
38AK6357 RoHS | Each | 1+ 2,850 $ 10+ 2,690 $ 25+ 2,570 $ 50+ 2,450 $ 100+ 2,340 $ Plus de tarifs | SPST-NO (1 Form A) | AC / DC | 60V | 75mA | SOP-4 | Surface Mount | Gull Wing | - | 10ohm | 1.5kV | 1pF | 1µA | OptoMOS Series | |||||
38AK6368 RoHS | Each | 1+ 3,780 $ 10+ 3,520 $ 25+ 3,350 $ 50+ 3,190 $ 100+ 2,990 $ Plus de tarifs | SPST-NO (1 Form A) | AC / DC | 350V | 100mA | SOP-4 | Surface Mount | Gull Wing | - | 35ohm | 1.5kV | 0.7pF | 1µA | OptoMOS Series | |||||
Each (Supplied on Full Reel) Bobine complète | 1+ 10,010 $ 2000+ 9,540 $ 4000+ 8,870 $ 8000+ 8,260 $ 12000+ 7,950 $ Plus de tarifs | SPST-NO (1 Form A) | AC / DC | 800V | 100mA | Flatpack-8 (6-Pin Used) | Surface Mount | Gull Wing | 2mA | 50ohm | 5kV | 1pF | 1µA | OptoMOS Series | ||||||
Each | 100+ 11,350 $ 500+ 10,330 $ 1000+ 9,120 $ 2500+ 8,480 $ | SPST-NO (1 Form A) | AC / DC | 800V | 100mA | Flatpack-8 (6-Pin Used) | Surface Mount | Gull Wing | 2mA | 50ohm | 5kV | 1pF | 1µA | OptoMOS Series | ||||||
Each | 1+ 11,810 $ 25+ 11,380 $ 100+ 10,710 $ 250+ 10,310 $ 500+ 9,890 $ Plus de tarifs | SPST-NO (1 Form A) | AC / DC | 350V | 120mA | SMD-8 | Surface Mount | Gull Wing | - | 35ohm | 3.75kV | 3pF | 1µA | OptoMOS Series | ||||||
34AK7483 RoHS | Each | 1+ 5,640 $ 10+ 5,310 $ 25+ 5,070 $ 50+ 4,860 $ 100+ 4,610 $ Plus de tarifs | SPST-NO (1 Form A) | AC / DC | 350V | 120mA | SMD-6 | Surface Mount | Gull Wing | - | 35ohm | 3.75kV | 3pF | 1µA | OptoMOS Series | |||||
38AK6367 RoHS | Each | 1+ 4,830 $ 10+ 4,540 $ 25+ 4,340 $ 50+ 4,150 $ 100+ 3,940 $ Plus de tarifs | SPST-NO (1 Form A) | AC / DC | 350V | 120mA | SOP-4 | Surface Mount | Gull Wing | - | 30ohm | 1.5kV | 1pF | 1µA | OptoMOS Series | |||||
34AK7480 RoHS | Each | 1+ 24,690 $ 5+ 23,900 $ 10+ 23,170 $ 25+ 22,240 $ 100+ 21,550 $ Plus de tarifs | DPST-NO (2 Form A) | AC / DC | 60V | 1A | SMD-8 | Surface Mount | Gull Wing | - | 0.5ohm | 3.75kV | 3pF | 1µA | OptoMOS Series | |||||
38AK6383 RoHS | Each | 1+ 9,810 $ 25+ 9,390 $ 100+ 8,250 $ 250+ 7,690 $ 500+ 6,930 $ Plus de tarifs | SPST-NO (1 Form A) | AC / DC | 350V | 120mA | SMD-6 | Surface Mount | Gull Wing | - | 25ohm | 3.75kV | 0.5pF | 1µA | OptoMOS Series | |||||
38AK6384 RoHS | Each | 1+ 13,260 $ 25+ 12,710 $ 100+ 11,150 $ 250+ 10,410 $ 500+ 9,390 $ Plus de tarifs | SPST-NO (1 Form A) | AC / DC | 60V | 300mA | SMD-8 | Surface Mount | Gull Wing | - | 5.6ohm | 3.75kV | 3pF | 1µA | OptoMOS Series | |||||
34AK7488 RoHS | Each | 1+ 14,360 $ 5+ 13,860 $ 10+ 13,330 $ 25+ 12,670 $ 100+ 12,310 $ Plus de tarifs | SPST-NO (1 Form A) | AC / DC | 60V | 2.2A | SMD-6 | Surface Mount | Gull Wing | - | 0.15ohm | 3.75kV | 3pF | 1µA | OptoMOS Series | |||||
38AK6366 RoHS | Each | 1+ 7,660 $ 10+ 6,860 $ 25+ 6,390 $ 50+ 5,930 $ 100+ 5,330 $ Plus de tarifs | SPST-NO (1 Form A) | AC / DC | 350V | 120mA | SOP-4 | Surface Mount | Gull Wing | - | 30ohm | 1.5kV | 1pF | 1µA | OptoMOS Series | |||||
38AK6381 RoHS | Each | 1+ 5,890 $ 10+ 5,540 $ 25+ 5,300 $ 50+ 5,060 $ 100+ 4,810 $ Plus de tarifs | SPST-NO (1 Form A) | AC / DC | 600V | 90mA | SMD-4 | Surface Mount | Gull Wing | - | 40ohm | 5kV | 3pF | 1µA | OptoMOS Series | |||||
38AK6395 RoHS | Each | 1+ 9,630 $ 25+ 9,230 $ 100+ 8,100 $ 250+ 7,560 $ 500+ 6,820 $ Plus de tarifs | SPST-NO (1 Form A) | AC / DC | 60V | 400mA | SOIC-8 | Surface Mount | Gull Wing | - | 2ohm | 1.5kV | 1pF | 1µA | OptoMOS Series | |||||
38AK6374 RoHS | Each | 1+ 4,050 $ 10+ 3,810 $ 25+ 3,640 $ 50+ 3,480 $ 100+ 3,310 $ Plus de tarifs | SPST-NC (1 Form B) | AC / DC | 400V | 100mA | SOP-4 | Surface Mount | Gull Wing | - | 35ohm | 1.5kV | 1pF | 1µA | OptoMOS Series | |||||