0
0 articles0,00 $

MOSFET Solid State Relays :

190 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
66M1368

RoHS

Date/Lot Code

Each
1+3,280 $
10+2,950 $
25+2,700 $
50+2,470 $
100+2,390 $
Plus de tarifs
-
SPST-NO (1 Form A)
AC / DC
60V
2A
DIP-6
Through Hole
PC Pin
500µA
0.25ohm
5.3kV
-
1µA
VO14642 Series
84K8968

RoHS

Date/Lot Code

Each
1+12,470 $
10+11,230 $
25+10,770 $
50+10,430 $
100+10,110 $
Plus de tarifs
-
SPST-NO (1 Form A)
AC / DC
60V
1A
DIP-6
Through Hole
PC Pin
25mA
0.5ohm
4kV
1pF
-
HEXFET PVG612 Series
59K0220

RoHS

Each
1+3,540 $
10+3,420 $
25+3,310 $
50+3,180 $
100+3,080 $
Plus de tarifs
-
SPST-NO (1 Form A)
AC / DC
350V
120mA
DIP-6
Through Hole
PC Pin
1mA
25ohm
5.3kV
0.8pF
1µA
LH1540 Series
61W8289

RoHS

Date/Lot Code

Each
1+4,790 $
10+4,490 $
25+4,230 $
50+4,090 $
100+3,990 $
Plus de tarifs
-
DPST-NO (2 Form A)
AC / DC
60V
200mA
DIP-8
Through Hole
PC Pin
-
10ohm
3.75kV
0.8pF
1µA
ASSR-12XX Series
72Y0860

RoHS

Each
1+3,920 $
10+3,510 $
25+3,340 $
50+3,200 $
100+3,120 $
Plus de tarifs
-
SPST-NO (1 Form A)
AC / DC
60V
1.1A
DIP-4
Through Hole
PC Pin
-
0.7ohm
5kV
0.8pF
1µA
PhotoMOS AQY Series
58Y4603

RoHS

Each
1+9,630 $
5+9,190 $
10+8,750 $
25+8,220 $
50+7,630 $
Plus de tarifs
-
SPST-NO (1 Form A)
AC / DC
60V
2.5A
DIP-6
Through Hole
PC Pin
-
0.1ohm
3.75kV
0.8pF
-
ASSR-1611 Series
11N2786

RoHS

Each
1+5,230 $
10+4,350 $
25+3,950 $
50+3,720 $
100+3,550 $
Plus de tarifs
-
SPST-NO (1 Form A)
AC / DC
30V
1A
DIP-4
Through Hole
PC Pin
1.2mA
0.5ohm
5kV
0.8pF
1µA
PhotoMOS AQY Series
64K3058

RoHS

Each
1+13,140 $
5+12,850 $
10+12,570 $
25+12,550 $
50+12,270 $
Plus de tarifs
-
SPST-NO (1 Form A)
AC / DC
200V
1A
SIP-4
Through Hole
PC Pin
1mA
1.1ohm
2.5kV
0.8pF
10µA
PhotoMOS AQZ Series
58Y4611

RoHS

Each
1+7,480 $
5+7,230 $
10+6,960 $
25+6,690 $
50+5,840 $
Plus de tarifs
-
SPST-NO (1 Form A)
AC / DC
600V
200mA
DIP-6
Through Hole
PC Pin
-
16ohm
3.75kV
0.8pF
-
ASSR-5211 Series
58Y4599

RoHS

Each
1+8,040 $
5+7,780 $
10+7,530 $
25+7,300 $
50+7,130 $
Plus de tarifs
-
DPST-NO (2 Form A)
AC / DC
60V
600mA
DIP-8
Through Hole
PC Pin
-
1ohm
3.75kV
0.8pF
1µA
ASSR-14XX Series
15AJ5805

RoHS

Each
1+19,440 $
5+18,560 $
10+17,660 $
25+15,980 $
50+15,040 $
Plus de tarifs
-
SPST-NO (1 Form A)
AC / DC
1.5kV
20mA
DIP-6 (5-Pin Used)
Through Hole
PC Pin
50mA
500ohm
5kV
1.3pF
10µA
PhotoMOS AQV Series
58AJ2361

RoHS

Each
1+8,210 $
10+6,040 $
25+4,710 $
50+3,890 $
100+3,110 $
Plus de tarifs
-
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
200V
200mA
DIP-8
Through Hole
PC Pin
-
15ohm
3.75kV
3pF
-
LH1512 Series
84K8965

RoHS

Each
1+13,780 $
10+12,450 $
25+11,940 $
50+11,590 $
100+11,240 $
Plus de tarifs
-
SPST-NO (1 Form A)
AC / DC
60V
2A
DIP-6
Through Hole
PC Pin
25mA
0.1ohm
4kV
1pF
1µA
HEXFET PVG612 Series
97K7949

RoHS

Each
1+8,510 $
10+7,720 $
25+7,360 $
50+6,090 $
100+5,920 $
Plus de tarifs
-
SPST-NO (1 Form A)
AC / DC
400V
140mA
DIP-6
Through Hole
PC Pin
-
27ohm
4kV
1pF
1µA
HEXFET PVT412 Series
01F1112

RoHS

Each
1+5,110 $
10+4,660 $
25+4,360 $
50+4,200 $
100+4,060 $
Plus de tarifs
-
SPST-NO (1 Form A)
AC / DC
60V
550mA
DIP-6
Through Hole
PC Pin
1mA
2.5ohm
1.5kV
0.8pF
1µA
PhotoMOS AQV Series
59AC8087

RoHS

Each
1+3,580 $
10+3,220 $
25+3,050 $
50+2,930 $
100+2,840 $
Plus de tarifs
-
SPST-NO (1 Form A)
AC / DC
250V
200mA
DIP-6
Through Hole
PC Pin
50mA
15ohm
5.3kV
0.4pF
-
VOR1121 Series
24AJ6222

RoHS

Each
1+98,720 $
5+93,850 $
10+88,960 $
25+85,370 $
50+77,560 $
Plus de tarifs
-
SPST-NO (1 Form A)
AC / DC
1.2kV
750mA
DIP-6
Through Hole
PC Pin
30mA
2ohm
1.5kV
1.3pF
1µA
PhotoMOS AQV Series
11N2723

RoHS

Each
1+5,340 $
10+4,810 $
25+4,620 $
50+4,470 $
100+4,330 $
Plus de tarifs
DPST-NO
DPST-NO (2 Form A)
AC / DC
60V
500mA
DIP-8
Through Hole
PC Pin
50mA
2.5ohm
5kV
0.8pF
1µA
PhotoMOS AQW Series
70AC6864

RoHS

Each
1+26,160 $
5+24,810 $
10+23,440 $
25+21,920 $
50+21,140 $
Plus de tarifs
-
SPST-NO (1 Form A)
AC / DC
600V
1A
SIL-4
Through Hole
PC Pin
1mA
0.8ohm
2.5kV
0.8pF
10µA
PhotoMOS AQZ Series
11N2862

RoHS

Each
1+6,250 $
10+6,180 $
25+5,820 $
50+5,000 $
100+4,600 $
Plus de tarifs
SPST-NC
SPST-NC (1 Form B)
AC / DC
60V
550mA
DIP-4
Through Hole
PC Pin
50mA
2.5ohm
5kV
0.8pF
10µA
PhotoMOS AQY Series
59AC8095

RoHS

Each
1+6,460 $
5+6,280 $
10+6,120 $
25+5,940 $
50+5,770 $
Plus de tarifs
-
DPST-NO (2 Form A)
AC / DC
400V
100mA
DIP-8
Through Hole
PC Pin
-
27ohm
5.3kV
1pF
500nA
VOR2142 Series
59AC8093

RoHS

Each
1+5,570 $
10+5,410 $
25+5,250 $
50+5,080 $
100+4,940 $
Plus de tarifs
SPST-NO, SPST-NO
DPST-NO (2 Form A)
AC / DC
250V
140mA
DIP-8
Through Hole
PC Pin
50mA
15ohm
5.3kV
0.4pF
-
VOR2121 Series
02E2491
Each
1+7,870 $
5+7,530 $
10+7,170 $
25+6,350 $
50+5,250 $
Plus de tarifs
-
SPST-NO (1 Form A)
AC / DC
60V
2.5A
DIP-6
Through Hole
PC Pin
500µA
0.12ohm
1.5kV
0.8pF
1µA
PhotoMOS AQV Series
86X3316

RoHS

Each
1+5,620 $
10+5,510 $
25+5,400 $
50+5,280 $
100+5,170 $
Plus de tarifs
-
SPST-NO (1 Form A)
DC
60V
4A
SIP-8 (4-Pin Used)
Through Hole
PC Pin
5mA
0.09ohm
2.5kV
2pF
1µA
OptoMOS Series
86AK9085

RoHS

Each
1+8,920 $
5+8,610 $
10+8,290 $
25+7,710 $
50+7,310 $
Plus de tarifs
-
SPST-NC (1 Form B)
AC / DC
60V
1.2A
DIP-6
Through Hole
PC Pin
-
0.6ohm
5kV
0.9pF
10µA
G3VM Series
1-25 sur 190 articles
sur 8 page(s)

Fournisseurs populaires

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER