Time Delay Relays - Electromechanical:
431 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Contact Voltage VDC
Timer Functions
Time Min
Time Max
No. of Timing Ranges
Product Range
No. of Digits
Timer Output
Contact Configuration
Supply Voltage Max
Contact Current
Current Rating Nom
Relay Mounting
Contact Voltage VAC
Connection / Termination
Relay Terminals
Nom Input Voltage
Timing Adjustment
Approvals & Standards
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
02AM0510 | Each | 1+ 102,950 $ 25+ 98,700 $ 50+ 96,340 $ 100+ 93,510 $ 250+ 90,670 $ | - | - | 1s | 100s | - | TGMPL Series | - | - | SPDT | - | 10A | - | Surface Mount | - | - | Quick Connect / Screw | 12VDC | Screwdriver Slot | - | |||||
02AM0461 | Each | 1+ 104,850 $ 25+ 100,510 $ 50+ 98,110 $ 100+ 95,230 $ 250+ 92,340 $ | - | - | 0.1s | 1023min | - | MC363 Series | - | - | SPDT | - | 10A | - | Surface Mount | - | - | Quick Connect / Screw | 12VDC | DIP Switch | - | |||||
02AM0504 | Each | 1+ 121,380 $ 25+ 116,370 $ 50+ 113,600 $ 100+ 110,250 $ 250+ 106,910 $ | - | - | 0.1s | 102.3s | - | TGKAD-E Series | - | - | SPST-NO | - | 10A | - | Surface Mount | - | - | Quick Connect / Screw | 24VAC | DIP Switch | - | |||||
02AM0454 | Each | 1+ 107,940 $ 25+ 103,480 $ 50+ 101,000 $ 100+ 98,040 $ 250+ 95,070 $ | - | - | 1s | 100s | - | MC360 Series | - | - | SPDT | - | 10A | - | Surface Mount | - | - | Quick Connect / Screw | 24VAC | Potentiometer | - | |||||
02AM0462 | Each | 1+ 130,300 $ 25+ 124,920 $ 50+ 121,930 $ 100+ 118,350 $ 250+ 114,760 $ | - | - | 0.1s | 1023min | - | MC453 Series | - | - | SPST-NO | - | 25A | - | Surface Mount | - | - | Quick Connect / Screw | 12VDC | DIP Switch | - | |||||
02AM0509 | Each | 1+ 106,070 $ 25+ 101,690 $ 50+ 99,260 $ 100+ 96,340 $ 250+ 93,420 $ | - | - | 1s | 100s | - | TGMPL Series | - | - | SPDT | - | 10A | - | Surface Mount | - | - | Quick Connect / Screw | 28VDC | Screwdriver Slot | - | |||||