2. Switches & Relays
                      3. Switches
                      4. Electronic Switches
                      Imprimer la page

                      1241.2611

                      Electronic Switch, PSE Series, SPST-NO, Panel Mount, Solder, 42 V, 100 mA

                      SCHURTER 1241.2611
                      SCHURTER 1241.2611
                      SCHURTER 1241.2611
                      SCHURTER 1241.2611
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantSCHURTER
                      Réf. Fabricant1241.2611
                      Code Commande16F1873
                      Gamme de produitPSE Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Available to Order by Phone
                      Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.

                      Informations produit

                      FabricantSCHURTER
                      Réf. Fabricant1241.2611
                      Code Commande16F1873
                      Gamme de produitPSE Series
                      Fiche technique

                      Data Sheet

                      Product RangePSE Series
                      Contact ConfigurationSPST-NO
                      Switch MountingPanel Mount
                      Switch TerminalsSolder
                      Contact Voltage AC Max42V
                      Contact Current AC Max100mA
                      Frequency-
                      Maximum Included Angle-
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      The 1241.2611 is a single-pole single-throw non-illuminated Piezo Electronic Switch with NO contact type and pins terminal. 16mm mounting diameter, stainless steel housing, IP69K/IK02 degree of protection and supplied with nut and O-ring seal. Suitable for use in harsh environments, both indoors and outdoors.

                      • High reliability, long lifetime with more than 20mill actuations

                      Applications

                      Industrial

                      Spécifications techniques

                      Product Range

                      PSE Series

                      Switch Mounting

                      Panel Mount

                      Contact Voltage AC Max

                      42V

                      Frequency

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Contact Configuration

                      SPST-NO

                      Switch Terminals

                      Solder

                      Contact Current AC Max

                      100mA

                      Maximum Included Angle

                      -

                      Documents techniques (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (21-Jan-2025)
                      Télécharger le certificat de conformité du produit