Quantité | Prix |
---|---|
1+ | 277,210 $ |
5+ | 260,570 $ |
10+ | 249,500 $ |
Informations produit
Aperçu du produit
Storm Assistive Technology Products provide improved accessibility for those with impaired vision, restricted mobility or limited fine motor skills. Kiosks, ATMs, ticketing machines and voting terminals usually present information about available products and services via a visual display or touch screen. Nav-Pad™ is a highly tactile interface that improves accessibility, making navigation and selection of screen based menus possible for those with impaired vision or restricted movement. Storm Nav-Pad™ keypads are constructed to survive in exposed or hostile outdoor environments the keypads will withstand heavy use and abuse. They are sealed against the ingress of liquids and dust (IP65) to survive regular wash down and sanitation procedures. Nav-Pad™ keypads feature an integral USB interface to ensure hassle free, single cable connection to the host system. (Please note: The USB cable is supplied ‘hard-wired’). Nav-Pad™ was developed in association with the Trace Research & Development Center with support from the University of Wisconsin. Nav-Pad™ is a compliant tactile interface device for use as part of an ADA audible menu navigation system or EZ-Access® implementation.
- IP65 Weather-resistant
- 4 million cycles Key life
- -20 to 60°C Operating temperature range
Applications
Industrial
Spécifications techniques
Nav-Pad™
USB
-
8
109.5mm
-
-
-
95.5mm
No SVHC (21-Jan-2025)
Documents techniques (1)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit