DP3T Slide Switches:
50 produit(s) trouvé(s)Trouvez une vaste gamme de DP3T Slide Switches dans Newark Électronique Canada. Nous stockons une large gamme de Slide Switches, tels que SPDT, DPDT, DP3T & SP3T Slide Switches provenant des plus grands fabricants mondiaux, notamment : Nidec Components, E-switch, C&K Components, TE Connectivity - Alcoswitch & Alps Alpine.
Afficher
Acheteur
Ingénieur
Fabricant
Contact Configuration
Switch Operation
Switch Mounting
Contact Current AC Max
Product Range
Contact Current Max
Contact Voltage AC Max
Contact Voltage DC Max
Contact Current DC Max
Orientation
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NIDEC COMPONENTS | Each | 1+ 3,170 $ 10+ 2,700 $ 25+ 2,520 $ 50+ 2,390 $ 100+ 2,270 $ Plus de tarifs | DP3T | - | Surface Mount | - | CL-SB Series | 200mA | - | 12V | - | Vertical | |||||
NIDEC COMPONENTS | Each | 1+ 2,990 $ 10+ 2,560 $ 25+ 2,390 $ 50+ 2,270 $ 100+ 2,160 $ Plus de tarifs | DP3T | - | Surface Mount | - | CL-SB Series | 200mA | - | 12V | - | Vertical | |||||
Each | 1+ 1,710 $ 10+ 1,480 $ 25+ 1,380 $ 50+ 1,320 $ 100+ 1,250 $ Plus de tarifs | DP3T | - | Through Hole | - | EG Series | 200mA | - | 30V | - | Vertical | ||||||
Each | 1+ 1,260 $ 5000+ 1,110 $ 10000+ 1,080 $ | DP3T | - | Through Hole | - | EG Series | 200mA | - | 30V | - | Right Angle | ||||||
C&K COMPONENTS | Each | 1+ 3,520 $ 10+ 3,030 $ 25+ 2,690 $ 50+ 2,620 $ 100+ 2,550 $ Plus de tarifs | DP3T | On-On-On | Surface Mount | - | AYZ Series | 100mA | - | 12V | - | Vertical | |||||
NIDEC COMPONENTS | Each | 1+ 2,280 $ 10+ 1,950 $ 25+ 1,820 $ 50+ 1,730 $ 100+ 1,630 $ Plus de tarifs | DP3T | - | Surface Mount | - | CL-SB Series | 200mA | - | 12V | - | Vertical | |||||
Each | 1+ 1,640 $ 10+ 1,420 $ 25+ 1,160 $ 50+ 1,120 $ 100+ 1,080 $ Plus de tarifs | DP3T | On-On-On | Through Hole | - | OS Series | 200mA | - | 30V | - | Vertical | ||||||
Each | 1+ 1,820 $ 10+ 1,590 $ 25+ 1,510 $ 50+ 1,450 $ 100+ 1,380 $ Plus de tarifs | DP3T | On-On-On | Through Hole | - | OS Series | 200mA | - | 30V | - | Vertical | ||||||
NIDEC COMPONENTS | Each | 1+ 2,050 $ 10+ 1,760 $ 25+ 1,640 $ 50+ 1,560 $ 100+ 1,480 $ Plus de tarifs | DP3T | - | Surface Mount | - | CL-SB Series | 200mA | - | 12V | - | Vertical | |||||
C&K COMPONENTS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,630 $ 10+ 1,420 $ 25+ 1,330 $ 50+ 1,270 $ 100+ 1,200 $ Plus de tarifs | DP3T | On-On-On | Surface Mount | - | JS Series | 300mA | - | 6V | - | Right Angle | |||||
Each | 1+ 4,080 $ 10+ 3,850 $ 25+ 2,100 $ | DP3T | - | Through Hole | - | SSSF Series | 100mA | - | 30V | - | Vertical | ||||||
Each | 1+ 3,230 $ 10+ 1,730 $ 25+ 1,690 $ 50+ 1,640 $ 100+ 1,600 $ Plus de tarifs | DP3T | - | Through Hole | - | SSSF Series | 100mA | - | 30V | - | Vertical | ||||||
C&K COMPONENTS | Each | 1+ 1,800 $ 10+ 1,550 $ 25+ 1,260 $ 50+ 1,230 $ 100+ 1,200 $ Plus de tarifs | DP3T | On-On-On | Through Hole | - | OS Series | 200mA | - | 12V | - | Right Angle | |||||
TE CONNECTIVITY - ALCOSWITCH | Each | 1+ 5,800 $ 10+ 5,590 $ 25+ 5,360 $ 50+ 4,920 $ 100+ 4,520 $ Plus de tarifs | DP3T | On-On-On | - | - | MHS Series | 300mA | 125V | - | - | Right Angle | |||||
29AK0535 RoHS | C&K COMPONENTS | Each | 1+ 1,510 $ 10+ 1,450 $ 25+ 1,370 $ 50+ 1,290 $ 100+ 1,210 $ Plus de tarifs | DP3T | On-On-On | Surface Mount | - | JS Series | 300mA | - | 6V | - | Vertical | ||||
NIDEC COMPONENTS | Each | 1+ 2,810 $ | DP3T | - | Surface Mount | - | CMS Series | 100mA | - | 12V | - | Vertical | |||||
NIDEC COMPONENTS | Each | 1+ 2,880 $ | DP3T | - | Surface Mount | - | CMS Series | 100mA | - | 12V | - | Horizontal | |||||
57AK3111 RoHS | Each | 10+ 1,100 $ 25+ 1,030 $ 50+ 0,976 $ 100+ 0,926 $ 250+ 0,865 $ Plus de tarifs | DP3T | - | Through Hole | - | EG Series | 200mA | - | 30V | - | Right Angle | |||||
NIDEC COMPONENTS | Each | 1+ 2,880 $ | DP3T | - | Surface Mount | - | CMS Series | 100mA | - | 12V | - | Horizontal | |||||
NIDEC COMPONENTS | Each | 1+ 2,810 $ | DP3T | - | Surface Mount | - | CMS Series | 100mA | - | 12V | - | Vertical | |||||
78AK3291 RoHS | NIDEC COMPONENTS | Each | 1+ 3,020 $ 10+ 2,580 $ 25+ 2,410 $ 50+ 2,280 $ 100+ 2,160 $ Plus de tarifs | DP3T | On-On-On | Through Hole | - | CL-SB Series | 200mA | - | 12V | - | Vertical | ||||
78AK3290 RoHS | NIDEC COMPONENTS | Each | 1+ 2,330 $ 10+ 1,980 $ 25+ 1,870 $ 50+ 1,760 $ 100+ 1,660 $ Plus de tarifs | DP3T | On-On-On | Through Hole | - | CL-SB Series | 200mA | - | 12V | - | Vertical | ||||
Each | 1+ 1,290 $ 10+ 1,240 $ 25+ 1,160 $ 50+ 1,100 $ 100+ 1,080 $ Plus de tarifs | DP3T | - | Through Hole | - | EG Series | 200mA | - | 30V | - | Vertical | ||||||
C&K COMPONENTS | Each | 1+ 1,380 $ 10+ 1,220 $ 25+ 1,110 $ 50+ 1,070 $ 100+ 1,030 $ Plus de tarifs | DP3T | On-On | Through Hole | - | JS Series | 300mA | - | 6V | - | Vertical | |||||
Each | 1+ 1,360 $ 10+ 1,310 $ 25+ 1,230 $ 50+ 1,160 $ 100+ 1,140 $ Plus de tarifs | DP3T | - | Through Hole | - | EG Series | 100mA | - | 12V | - | Right Angle | ||||||