Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 71,730 $ |
Informations produit
Aperçu du produit
The IS-ENG-KIT-6-DH from NKK Switches is a SmartSwitch® engineering development kit. It controls two LCD 64x32 SmartSwitches/SmartDisplays. This simplified engineering development kit will serve as a starting point for engineers to test and design integration of the SmartSwitch into a variety of applications. The S02G1 controller is used for LCD 64x32 engineering kit. The kit includes schematics, firmware, software source codes, on-board memory and a USB connection. The schematic and source codes are provided in C language.
- Switch 1: IS01EBFRGB (LCD 64x32 display), switch 2: IS15EBFP4RGB-09YN (LCD 64x32 hybrid)
- 1M on-board NOR flash memory to store images, attributes or any other information
- Serial communication via USB (115.2K, 1 start bit, 8bit, 1 stop bit)
- Auxiliary port with 7 I/O pins of microcontroller to control/sense other user-defined applications
- Stand-alone or real-time operation, pre-programmed for basic operation
- Reports via USB switch closures and releases, timer expirations and addresses of images displayed
- Programmable for changing the displayed images based on switch actuations and user defined timers
- User can program the engineering kit using a PICKIT3 debugger and pin adaptor
- Maximum current 150mA at 5VDC
- Can be powered either by USB or by optional 5V power connection
Spécifications techniques
LCD Programmable RGB Display & Hybrid Switch Development
SmartDisplay Series
IS01EBFRGB LCD 64x32 Display, IS15EBFP4RGB-09YN LCD 64x32 Hybrid, 6ft USB 2.0 A to Mini-B Cable
No SVHC (17-Dec-2015)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit