Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 70,830 $ |
5+ | 64,930 $ |
10+ | 64,930 $ |
25+ | 64,930 $ |
50+ | 59,940 $ |
100+ | 59,940 $ |
Informations produit
Aperçu du produit
The 7360K7 is a double-pole single-throw (DPST) Toggle Switch with screw-in terminals and 15/32-32 UNS-2A threaded bushing. The 1520228-3 baton power toggle switch features vertical toggle actuation and support one hole mount. The industrial toggle switch line employs a quick-make/quick-break wiping action contact mechanism. Large, well separated terminals reduce the possibility of electrical creepage and insure separation of loose wire strands from adjacent leads. This switch is designed for heavy-duty applications, such as industrial power tools and floor cleaning/polishing equipment.
Applications
Industrial
Spécifications techniques
On-Off
Non Illuminated
Panel Mount
250V
250V
DPST
7360 Series
20A
Screw
No SVHC (15-Jan-2018)
Documents techniques (3)
Produits de remplacement pour 7360K7
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit