KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Test & Measurement
                                                                                                3. Bench Power Supplies & Loads
                                                                                                4. Bench Top Power Supplies
                                                                                                Imprimer la page

                                                                                                410-395

                                                                                                Bench Power Supply, Adjustable, 3 Output, 1 V, 15 V, 10 mA, 500 mA

                                                                                                DIGILENT
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                DIGILENT 410-395
                                                                                                DIGILENT 410-395
                                                                                                DIGILENT 410-395
                                                                                                DIGILENT 410-395
                                                                                                DIGILENT 410-395
                                                                                                FabricantDIGILENT
                                                                                                Réf. Fabricant410-395
                                                                                                Code Commande67AK7733
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                1 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 18h  avec expédition standard
                                                                                                QuantitéPrixTarif promotionnel
                                                                                                1+688,050 $611,600 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                611,60 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                DIGILENT
                                                                                                FabricantDIGILENT
                                                                                                Réf. Fabricant410-395
                                                                                                Code Commande67AK7733
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Power Supply Output TypeAdjustable
                                                                                                No. of Outputs3 Output
                                                                                                Output Voltage Min1V
                                                                                                Output Voltage Max15V
                                                                                                Output Current Min10mA
                                                                                                Output Current Max500mA
                                                                                                Power Rating30W
                                                                                                Supply Voltage Min18.05V
                                                                                                Supply Voltage Max19.95V
                                                                                                Manufacturer Warranty-
                                                                                                Product Range-
                                                                                                Plug Type-
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Aperçu du produit

                                                                                                DPS3340 is a discovery USB programmable power supply. Discovery USB Programmable Power Supply (DPS3340) is a three channel variable DC programmable power supply that allows users to control the power provided to their external circuits. Providing both constant voltage and constant current modes with built in readback sensors and optional tracking for the output channels, you can confidently power your circuits according to your requirements. Driven by the free WaveForms software (Mac, Linux, and Windows compatible), the Discovery USB Programmable Power Supply can be used either as a stand-alone product or in combination with any of Digilent's Test and Measurement devices acting as its own Tool within the WaveForms software — no external triggers or multiple instances of software required.

                                                                                                • Output1: 1V to 5V / 10mA to 3A
                                                                                                • Output2 :-1V to -15V / -10mA to -500mA
                                                                                                • Output3: 1V to 15V / 10mA to 500mA
                                                                                                • Optional tracking between the -15V and 15V outputs
                                                                                                • Overcurrent protection options provided through WaveForms
                                                                                                • Auxiliary powered, 19V +/- 5%, 3.2A maximum, 60W maximum, center positive
                                                                                                • Dimension is 9.2in x 7.6in x 1.5in
                                                                                                • Operating temperature range from 0°C to 40°C (32 °F to 104 °F)

                                                                                                Contenu

                                                                                                DPS3340, One red and one black alligator clip to banana plug cable, 19V, 3.4A power supply, European and US IEC cables, USB A to B cable.

                                                                                                Spécifications techniques

                                                                                                Power Supply Output Type

                                                                                                Adjustable

                                                                                                Output Voltage Min

                                                                                                1V

                                                                                                Output Current Min

                                                                                                10mA

                                                                                                Power Rating

                                                                                                30W

                                                                                                Supply Voltage Max

                                                                                                19.95V

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                No. of Outputs

                                                                                                3 Output

                                                                                                Output Voltage Max

                                                                                                15V

                                                                                                Output Current Max

                                                                                                500mA

                                                                                                Supply Voltage Min

                                                                                                18.05V

                                                                                                Manufacturer Warranty

                                                                                                -

                                                                                                Plug Type

                                                                                                -

                                                                                                Documents techniques (2)

                                                                                                User Manual EN

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (21-Jan-2025)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit