KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Test & Measurement
                                                                                                3. Component Testing
                                                                                                4. LCR Meters
                                                                                                Imprimer la page

                                                                                                E4982A/050

                                                                                                LCR Meter, Bench, 500 MHz, 100 ohm

                                                                                                KEYSIGHT TECHNOLOGIES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                KEYSIGHT TECHNOLOGIES E4982A/050
                                                                                                FabricantKEYSIGHT TECHNOLOGIES
                                                                                                Réf. FabricantE4982A/050
                                                                                                Code Commande40Y7233
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 8 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+51 260,400 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                51 260,40 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                KEYSIGHT TECHNOLOGIES
                                                                                                FabricantKEYSIGHT TECHNOLOGIES
                                                                                                Réf. FabricantE4982A/050
                                                                                                Code Commande40Y7233
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                LCR TypeBench
                                                                                                Test Frequency Max500MHz
                                                                                                Inductance Measure Max-
                                                                                                Capacitance Measure Max-
                                                                                                Resistance Measure Max100ohm
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Jan-2023)

                                                                                                Aperçu du produit

                                                                                                E4982A/050 is a LCR meter provides the best performance for the passive component manufacturing such as SMD inductors and EMI filters, where impedance testing at high frequencies is required. Not only for the manufacturing, E4982A can also be utilized for R&D, quality assurance with the powerful functions such as list measurements. By offering the unparalleled measurement speed and repeatability with excellent accuracy and impedance range, E4982A is the new standard for high speed component tests.

                                                                                                • Frequency range from 1MHz to 500MHz
                                                                                                • High-speed measurement: 0.9ms (mode 1), 2.1ms (mode 2), 3.7ms (mode 3)
                                                                                                • 0.8% basic accuracy with unparalleled measurement repeatability
                                                                                                • Wide impedance measurements range from 140mohm to 4.8Kohm
                                                                                                • Compatible SCPI commands and handler interface with the 4287A LCR meter
                                                                                                • Versatile PC connectivity (GPIB, LAN, and USB)
                                                                                                • List measurement

                                                                                                Spécifications techniques

                                                                                                LCR Type

                                                                                                Bench

                                                                                                Inductance Measure Max

                                                                                                -

                                                                                                Resistance Measure Max

                                                                                                100ohm

                                                                                                SVHC

                                                                                                No SVHC (17-Jan-2023)

                                                                                                Test Frequency Max

                                                                                                500MHz

                                                                                                Capacitance Measure Max

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Y-Ex

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (17-Jan-2023)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit