2. Test & Measurement
                                                                                                  3. Component Testing
                                                                                                  4. LCR Meters
                                                                                                  Imprimer la page

                                                                                                  LCR-8250A

                                                                                                  LCR Meter, Bench, 50 MHz, 9999.99 kH, 9999.99 F, 99.9999 Mohm, LCR-8200A Series

                                                                                                  GW INSTEK
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  GW INSTEK LCR-8250A
                                                                                                  FabricantGW INSTEK
                                                                                                  Réf. FabricantLCR-8250A
                                                                                                  Code Commande68AK0830
                                                                                                  Gamme de produitLCR-8200A Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 12 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+51 512,010 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  51 512,01 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  GW INSTEK
                                                                                                  FabricantGW INSTEK
                                                                                                  Réf. FabricantLCR-8250A
                                                                                                  Code Commande68AK0830
                                                                                                  Gamme de produitLCR-8200A Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  LCR TypeBench
                                                                                                  Test Frequency Max50MHz
                                                                                                  Inductance Measure Max9999.99kH
                                                                                                  Capacitance Measure Max9999.99F
                                                                                                  Resistance Measure Max99.9999Mohm
                                                                                                  Product RangeLCR-8200A Series
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Aperçu du produit

                                                                                                  LCR-8250A is a DC, 10Hz~50MHz high frequency LCR meter. It adopts 7-inch color display and features a high measurement accuracy (0.08%). The measurement results can be presented numerically or graphically according to the selected measurement mode, allowing users to optimally interpret the characteristics of the DUT. At the same time, a full range of standard interfaces such as USB device / RS-232C / handler and GPIB allow users to control the instrument by the most familiar interface without worrying about additional hardware investment costs. Furthermore, the series also provides USB storage function when operating in the graphics mode. The measured characteristic curves and values of the DUT are saved for subsequent analysis. It can help users easily respond to the test requirements of passive components in R&D, engineering, and production.

                                                                                                  • Displaying four measurement results simultaneously from 17 selectable measurement parameters freely
                                                                                                  • 15 steps list measurement
                                                                                                  • Two curves sweep mode
                                                                                                  • Equivalent circuit model analysis
                                                                                                  • Internal DC bias voltage ±12V
                                                                                                  • USB storage available
                                                                                                  • ALC function available
                                                                                                  • Power source range from 100V to 240VAC, 50/60Hz, consumption: 65VA (maximum)
                                                                                                  • Dimension is 13.6" (W) X v5.70"(H) X 13.18" (D)

                                                                                                  Contenu

                                                                                                  High frequency LCR meter, Safety sheet x1, CD x1 (user manual), Power cord x1, LCR-06B x1.

                                                                                                  Spécifications techniques

                                                                                                  LCR Type

                                                                                                  Bench

                                                                                                  Inductance Measure Max

                                                                                                  9999.99kH

                                                                                                  Resistance Measure Max

                                                                                                  99.9999Mohm

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Test Frequency Max

                                                                                                  50MHz

                                                                                                  Capacitance Measure Max

                                                                                                  9999.99F

                                                                                                  Product Range

                                                                                                  LCR-8200A Series

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:3A992A
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Y-Ex

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (17-Jan-2022)
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
                                                                                                  Corporate Responsibility