| Quantité | Prix |
|---|---|
| 1+ | 1 245,220 $ |
Informations produit
Aperçu du produit
The IBTX-W-5 from Newport Electronics is an iServer MicroServer virtual chart recorder for barometric pressure, temperature and relative humidity with a web browser. The iServer transmitter let’s to monitor and record barometric pressure, temperature, relative humidity and dew point over an Ethernet network or the Internet with no special software except a web browser. It has LCD display, 2 relay alarm, battery back-up with universal ac power adapter. Since its great for monitoring barometric pressure, temperature and humidity in applications such as clean rooms, computer rooms, HVAC systems, pharmaceutical and food processing and storage, hospitals, laboratories, semiconductor fabs, electronic assembly, warehousing, museums, manufacturing, green-houses, farm animal shelters and many more.
- Power input of 9Vdc to12Vdc
- Barometric pressure, accuracy of ±2mbar for 10 to 1100mbar (1 to 110KPa) & 0.1mbar resolution
- Operating temperature of 0°C to 70°C
- Industrial probe temperature is ±0.8°C at 20°C
- No special software required
- Steel metal case with wall mount bracket material
- Fixed or auto-negotiating 10/100BASE-T, 10BASE-T interfaces
- Bench/wall mount unit, digital 4-wire (DB9) sensor
Contenu
IBTX-W-5 virtual chart recorder, Industrial 137mm (5") probe, Cable 3m (10ft) with DB9 connector.
Spécifications techniques
-
-
-
90.2mm
25.1mm
No SVHC (17-Jan-2022)
-
2%
0.1%
115mm
MicroServer IBTX Series
Documents techniques (1)
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
Certificat de conformité du produit