2. Test & Measurement
                                                                                                3. Data Acquisition & Data Logging
                                                                                                4. Chart Recorders
                                                                                                Imprimer la page

                                                                                                RH550

                                                                                                Recorder, 0.1 %

                                                                                                EXTECH INSTRUMENTS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                EXTECH INSTRUMENTS RH550
                                                                                                EXTECH INSTRUMENTS RH550
                                                                                                EXTECH INSTRUMENTS RH550
                                                                                                EXTECH INSTRUMENTS RH550
                                                                                                EXTECH INSTRUMENTS RH550
                                                                                                EXTECH INSTRUMENTS RH550
                                                                                                EXTECH INSTRUMENTS RH550
                                                                                                FabricantEXTECH INSTRUMENTS
                                                                                                Réf. FabricantRH550
                                                                                                Code Commande54AH9796
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 6 semaine(s)

                                                                                                Informations produit

                                                                                                EXTECH INSTRUMENTS
                                                                                                FabricantEXTECH INSTRUMENTS
                                                                                                Réf. FabricantRH550
                                                                                                Code Commande54AH9796
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                No. of Channels-
                                                                                                Bandwidth Min-
                                                                                                Bandwidth Max-
                                                                                                Crest Factor-
                                                                                                Resolution %0.1%
                                                                                                External Height118mm
                                                                                                External Width198mm
                                                                                                External Depth25.7mm
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                RH550 is a humidity/temperature chart recorder with touch screen. It simultaneously datalog and monitor relative humidity, temperature, and calculated dewpoint on Extech’s RH550 chart recorder with large 7" (178 mm) programmable touch-screen. Features live or user scheduled recording time and programmable Min/Max alarm set points. Built-in stand for desktop or use the included bracket for wall mount. Includes field-replaceable probe that can be attached on the monitor or on a ~6.5 ft (2 m) cable.

                                                                                                • Internal 16GB memory stores up to 20,000 data points in CSV format, transferable to PC via USB port
                                                                                                • User selectable 1 second to 24 hour sampling rate
                                                                                                • Audible and visual alarm with Hi/Low set points
                                                                                                • View recorded alarm values by date sorting or by temperature and humidity values
                                                                                                • Memory progress bar indicates used memory and percentage of free memory remaining
                                                                                                • Recall saved data files using history mode
                                                                                                • MIN/MAX records minimum and maximum values for all 3 units of measure
                                                                                                • Field-replaceable probe does not require recalibration
                                                                                                • Up to 3 probe cables (RH550-C) can be connected together (one is included)
                                                                                                • Dimension of tablet: 7.8 x 4.6 x 1" (198 x 118 x 25.7mm), viewable screen: 7" (178mm)

                                                                                                Contenu

                                                                                                Humidity/temperature chart recorder with touch screen, Built-in stand, Wall mount bracket, Detachable probe (RH550-P), Probe cable (RH550-C), USB cable, Universal adaptor with multi-plugs (US, EU, UK, AU), Internal rechargeable lithium polymer battery.

                                                                                                Spécifications techniques

                                                                                                No. of Channels

                                                                                                -

                                                                                                Bandwidth Max

                                                                                                -

                                                                                                Resolution %

                                                                                                0.1%

                                                                                                External Width

                                                                                                198mm

                                                                                                Product Range

                                                                                                -

                                                                                                Bandwidth Min

                                                                                                -

                                                                                                Crest Factor

                                                                                                -

                                                                                                External Height

                                                                                                118mm

                                                                                                External Depth

                                                                                                25.7mm

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:3A992
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit