2. Test & Measurement
                      3. Data Acquisition & Data Logging
                      4. Data Acquistion & Control Modules
                      Imprimer la page

                      184111-02

                      Multifunction I/O Device, PCI-6111, 5 MSPS, 12 bit, 2 Input, 2 Output, 8 I/O, ± 42 V, Board Only

                      NI / EMERSON 184111-02
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantNI / EMERSON
                      Réf. Fabricant184111-02
                      Code Commande13AJ3416
                      Gamme de produitPCI-6111
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 17 semaine(s)

                      Informations produit

                      FabricantNI / EMERSON
                      Réf. Fabricant184111-02
                      Code Commande13AJ3416
                      Gamme de produitPCI-6111
                      Fiche technique

                      Data Sheet

                      Product TypeMultifunction I/O Device
                      Sampling Rate5MSPS
                      Resolution (Bits)12bit
                      No. of Input Channels2Channels
                      No. of Output Channels2Channels
                      No. of I/O's8I/O's
                      Supply Voltage Range± 200mV to ± 42V
                      Operating Temperature Range0°C to +45°C
                      For Use WithNI DAQ Devices
                      Product RangePCI-6111
                      SVHCNo SVHC (08-Jul-2021)

                      Aperçu du produit

                      The PCI-6111 is a simultaneous-sampling, multifunction DAQ device. It offers analogue I/O, digital I/O, two 24-bit counters, and digital triggering. The PCI-6111 is ideal for a variety of applications, such as stimulus/response applications that require synchronisation among analogue input (AI), analogue output (AO), and digital I/O. It is also ideal for 42 V automotive applications, radar, sonar, and ultrasound. The included NI-DAQmx driver and configuration utility simplify configuration and measurements. The PCI-6111 dimensions require chassis slots that can accommodate full-length PCI modules.

                      Spécifications techniques

                      Product Type

                      Multifunction I/O Device

                      Resolution (Bits)

                      12bit

                      No. of Output Channels

                      2Channels

                      Supply Voltage Range

                      ± 200mV to ± 42V

                      For Use With

                      NI DAQ Devices

                      SVHC

                      No SVHC (08-Jul-2021)

                      Sampling Rate

                      5MSPS

                      No. of Input Channels

                      2Channels

                      No. of I/O's

                      8I/O's

                      Operating Temperature Range

                      0°C to +45°C

                      Product Range

                      PCI-6111

                      Documents techniques (2)

                      Enhanced Product Overview EN

                      Technical Data Sheet EN

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (08-Jul-2021)
                      Télécharger le certificat de conformité du produit

                      Certificat de conformité du produit