Quantité | Prix |
---|---|
1+ | 939,600 $ |
Informations produit
Aperçu du produit
The PCI-6517 is an industrial digital output interface, with one bank of channels. The device is ideal for industrial control and manufacturing test applications. The PCI-6517 module is an industrial digital I/O interface, with eight banks of isolated channels. You can wire each input bank in a source or sink configuration. With programmable power-up states, you can configure the initial output states in software, to ensure safe operation when connected to industrial actuators. If a computer or application fault occurs, the PCI-6517 can use digital I/O watchdogs to switch to a configurable safe output state to ensure detection and safe recovery from fault conditions.
Spécifications techniques
Digital I/O Device
-
32Channels
-
NI DAQ Devices
Lead
-
-
-
0°C to +55°C
PCI-6517
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit