Quantité | Prix |
---|---|
1+ | 23 500,800 $ |
Informations produit
Aperçu du produit
The PCIe-7852 features a user-programmable FPGA for high performance on-board processing and direct control over I/O signals for complete flexibility of system timing and synchronisation. You can customize these devices with the LabVIEW FPGA Module to develop applications requiring precise timing and control such as hardware-in-the-loop testing, custom protocol communication, sensor simulation, and high-speed control. The PCIe-7852 features a dedicated A/D converter per channel for independent timing and triggering. This design offers specialized functionality such as multirate sampling and individual channel triggering, which are outside the capabilities of typical DAQ hardware.
Spécifications techniques
Multifunction Reconfigurable I/O Device
16bit
-
-10V to 10V
NI DAQ Devices
Lead
750kSPS
-
96I/O's
-20°C to +70°C
PCIe-7852
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit