2. Test & Measurement
                      3. Data Acquisition & Data Logging
                      4. Data Acquistion & Control Modules
                      Imprimer la page

                      6069-410-032

                      Digital IO USB Device, MCC USB-DIO96H, High-Current, 96 Channels

                      DIGILENT 6069-410-032
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantDIGILENT
                      Réf. Fabricant6069-410-032
                      Code Commande51AK2227
                      Gamme de produitUSB-DIO96H Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 2 semaine(s)

                      Contactez-moi quand le produit sera à nouveau en stock

                      QuantitéPrix
                      1+707,510 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      707,51 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantDIGILENT
                      Réf. Fabricant6069-410-032
                      Code Commande51AK2227
                      Gamme de produitUSB-DIO96H Series
                      Fiche technique

                      Data Sheet

                      Product TypeDigital I/O Device
                      Sampling Rate-
                      Resolution (Bits)32bit
                      No. of Input Channels-
                      No. of Output Channels-
                      No. of I/O's96I/O's
                      Supply Voltage Range4.75V to 5.25V
                      Operating Temperature Range0°C to 60°C
                      For Use WithData Acquisition & Control
                      Product RangeUSB-DIO96H Series
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      USB-DIO96H is a 96 channel digital I/O USB device. The USB-DIO96H is ideal for high-channel count digital I/O requirements. The device provides high current, logic-level, bidirectional digital I/O and counter operation, and is designed with a heavy-duty chassis for rugged applications. Software support includes DAQami, an out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, MATLAB®, Linux®, and Python™.

                      • 5.5V input voltage, 64 mA sink and 24mA source
                      • One 32-bit event counter
                      • USB interface
                      • Externally powered with included 5 VDC power supply
                      • Screw terminals for signal I/O connections
                      • 50-pin mass termination connectors for OEM applications
                      • Rugged metal enclosure that can mount on a DIN rail or on a bench

                      Contenu

                      USB-DIO96H, USB cable, Power supply, 5 VDC Output, AC input cord USA style, Printed insert: DAQami Quick Start, MCC packaging assembly/foam, etc.

                      Avertissements

                      USB-DIO96H, USB cable, Power supply, 5 VDC Output, AC input cord USA style, Printed insert: DAQami Quick Start, MCC packaging assembly/foam, etc.

                      Spécifications techniques

                      Product Type

                      Digital I/O Device

                      Resolution (Bits)

                      32bit

                      No. of Output Channels

                      -

                      Supply Voltage Range

                      4.75V to 5.25V

                      For Use With

                      Data Acquisition & Control

                      SVHC

                      No SVHC (21-Jan-2025)

                      Sampling Rate

                      -

                      No. of Input Channels

                      -

                      No. of I/O's

                      96I/O's

                      Operating Temperature Range

                      0°C to 60°C

                      Product Range

                      USB-DIO96H Series

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (21-Jan-2025)
                      Télécharger le certificat de conformité du produit

                      Certificat de conformité du produit