Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No784179-01Copy
Newark Part No.14AJ5894
Product RangePCIe-8398
Your Part Number
46 In Stock
8 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,985.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,985.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784179-01Copy
Newark Part No.14AJ5894
Product RangePCIe-8398
Technical Datasheet
Product TypeHost Interface Card
Sampling Rate-
Resolution-
No. of Input Channels-
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range0°C to +55°C
For Use WithNI PXI Remote Controllers
Product RangePCIe-8398
SVHCNo SVHC (08-Jul-2021)
Product Overview
784179-01 is a x16 Gen3, PCI express host, 13.6GB/s device for PXI remote control. The PCIe-8398 is a host interface card used to control a PXI express chassis over a software-transparent PCI Express Gen 3 x16 link. The PCIe-8398 is installed into a x16 PCI Express slot of a desktop or rackmount PC and is connected to a PXIe-8398 or PXIe-8399 PXI remote control module using Gen 3 x8 copper cables.
- Copper, fiber optic supported cable
- PCI express bus connector
- MXI-Express Gen3 x16 MXI communication level
- 1 MXI ports, 3m maximum cable length
- One slot (PCI express x16)
- IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety standard
- Dimension is 2.71inch × 6.60inch
- Ambient temperature range from 0°C to 55°C
Technical Specifications
Product Type
Host Interface Card
Resolution
-
No. of Output Channels
-
Supply Voltage Range
-
For Use With
NI PXI Remote Controllers
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
-
No. of Input Channels
-
No. of I/O's
-
Operating Temperature Range
0°C to +55°C
Product Range
PCIe-8398
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate