Quantité | Prix |
---|---|
1+ | 806,380 $ |
Informations produit
Aperçu du produit
OMEGA™ CDH-SD11 is innovative and easy to operate. What sets the CDH-SD11 apart from other conductivity meters is that it incorporates a real-time SD card data logger. The CDH-SD11 measures conductivity, TDS (Total Dissolved Solids) or salt concentration using a graphite plate electrode for long life. Downloading data from the SD card into an Excel spreadsheet allows the user to do further data or graphical analysis without special software. It has a wide variety of applications from water conditioning, aquariums, beverage manufacturing and fish hatcheries to food processing, photography, paper and plating industries, educational and other laboratories.
- Conductivity, TDS and salinity meter with real time SD card data logger
- Professional look design, accurate, portable meters with large LCD display and BNC connector
- All electrodes with BNC connector compatible to any other electrodes
- Hold function, low battery icon indicator, automatic power off in 15 minutes and may be disabled
- Built-in different temperature compensation selectable: Thermistor 30K, 10K ohm
- RFS (Recover to Factory Setting) function is included
- Conductivity calibration points: 1413uS (calibration solution is included)
- Conductivity cell constant (K) selectable: 1.0, 10 (selectable and adjustable)
- SD card capacity is 8GB (card included), warranty period of meter is 2 years, electrode is 1 year
- Tripod receptacle mountable design for long time monitoring purposes
Contenu
Meter, Electrode x 1pc (cond/EC/tDS/salt), battery-AAA x 3 pcs, 1413uS buffer solution x1, 9V adaptor, black carrying case, 8G SD card.
Spécifications techniques
30µS/cm to 20mS/cm
1%
180mm
32mm
-
1ppm
Conductivity, Salt, TDS, Temperature
58mm
-
No SVHC (17-Jan-2022)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit