KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Test & Measurement
                                                                                                3. Electrical & Electronic Testing
                                                                                                4. Calibrators
                                                                                                Imprimer la page

                                                                                                AR25-AC25

                                                                                                Calibrator, Accuracy, 420 mm, 420 mm, 490 mm

                                                                                                BROADCOM
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                BROADCOM AR25-AC25
                                                                                                FabricantBROADCOM
                                                                                                Réf. FabricantAR25-AC25
                                                                                                Code Commande57AK2861
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 37 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+65 872,530 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                65 872,53 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                BROADCOM
                                                                                                FabricantBROADCOM
                                                                                                Réf. FabricantAR25-AC25
                                                                                                Code Commande57AK2861
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Calibration TypeAccuracy
                                                                                                External Height420mm
                                                                                                External Width420mm
                                                                                                External Depth490mm
                                                                                                Accuracy-
                                                                                                Weight-
                                                                                                Operating Temperature Min22.5°C
                                                                                                Operating Temperature Max27.5°C
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (12-Jan-2017)

                                                                                                Aperçu du produit

                                                                                                AR25-AC25 is an accuracy calibration station for AR25 series rotary reflective encoder. The AR25 encoder ASIC, when subjected to assembly misalignment, may report high accuracy error. Depending on the mounting condition, typical factors which contribute to the accuracy error are: motor shaft radial run out, encoder code wheel-to-hub eccentricity, and hub-to-motor shaft eccentricity. The AR25 Once-Around-Correction (OAC) feature compensates the mounting assembly error electronically and ease the encoder manufacturing process. This accuracy calibration station is developed as a reference design and tool to enable customers to perform accuracy calibration on the AR25 encoders to the required optimum accuracy performance.

                                                                                                • Built-in with a high accuracy reference encoder
                                                                                                • Communication protocol options:SPI and SSI/Encoder Serial Link (ESL)/BiSS-C/RS485 half-duplex
                                                                                                • Recommended operating temperature range: 25°C ±10°C
                                                                                                • Built-in servo motor system
                                                                                                • Compact size: H 420mm × W 420mm × L 490mm
                                                                                                • Caters to DUT motor size up to 80mm
                                                                                                • Calibrates the AR25 rotary encoders to meet accuracy of ±30 arc-seconds typical
                                                                                                • Fast installation and calibration of motor assembly
                                                                                                • Cost-effective solution

                                                                                                Contenu

                                                                                                Mechanical setup including servo motor control, High accuracy reference encoder, Programming kits, Associated cables assemblies for PC interface, Motor handler communication, DUT encoder connection, and the associated programming software.

                                                                                                Remarques

                                                                                                This equipment should be used in a laboratory with controlled environment and be operated by trained technical personnel.

                                                                                                Spécifications techniques

                                                                                                Calibration Type

                                                                                                Accuracy

                                                                                                External Width

                                                                                                420mm

                                                                                                Accuracy

                                                                                                -

                                                                                                Operating Temperature Min

                                                                                                22.5°C

                                                                                                Product Range

                                                                                                -

                                                                                                External Height

                                                                                                420mm

                                                                                                External Depth

                                                                                                490mm

                                                                                                Weight

                                                                                                -

                                                                                                Operating Temperature Max

                                                                                                27.5°C

                                                                                                SVHC

                                                                                                No SVHC (12-Jan-2017)

                                                                                                Documents techniques (3)

                                                                                                EOL Notices EN

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (12-Jan-2017)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit