2. Test & Measurement
                                                                                                3. Electrical Installation & Electrical Test Equipment
                                                                                                4. Continuity Testers
                                                                                                5. Cable Continuity Testers
                                                                                                Imprimer la page

                                                                                                POE-1

                                                                                                Continuity Tester, PoE & Network Cable, RJ45, 12 V to 57 V, 0 A to 1.5 A

                                                                                                JONARD TOOLS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                JONARD TOOLS POE-1
                                                                                                FabricantJONARD TOOLS
                                                                                                Réf. FabricantPOE-1
                                                                                                Code Commande20AM1696
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                7 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 21h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+145,880 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                145,88 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                JONARD TOOLS
                                                                                                FabricantJONARD TOOLS
                                                                                                Réf. FabricantPOE-1
                                                                                                Code Commande20AM1696
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Tester TypePoE & Network Cable Continuity Tester
                                                                                                Resistance-
                                                                                                External Height3.15"
                                                                                                External Width2.96"
                                                                                                External Depth1.49"
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Aperçu du produit

                                                                                                POE-1 is a PoE & cable testing tool. It is engineered to tackle the dual challenges of PoE testing and network cable continuity verification, our all-in-one PoE tester is a game-changer for network technicians and professionals. It instantly verifies the presence of PoE and determines the voltage, amperage, and standards of ethernet cables, supporting Passive, 802.3af, 802.3at, and 802.3bt standards.

                                                                                                • POE range from 12 to 57V, 0 to 1500mA
                                                                                                • Ensure flawless data transmission by measuring resistance and verifying continuity of network cables
                                                                                                • PoE tester can be used without a battery, using the PoE to power the device
                                                                                                • Can be used to test the resistance and continuity of unpowered network cables using a AA battery
                                                                                                • Durable construction built to withstand endure challenging environments
                                                                                                • Compact and lightweight design with included belt clip makes this highly portable for on-the-go use
                                                                                                • Dimension is 3.15" x 2.96" x 1.49"

                                                                                                Contenu

                                                                                                PoE tester, Cable remote, Female-female RJ45 adapter, Instruction manual, AA battery.

                                                                                                Spécifications techniques

                                                                                                Tester Type

                                                                                                PoE & Network Cable Continuity Tester

                                                                                                External Height

                                                                                                3.15"

                                                                                                External Depth

                                                                                                1.49"

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Resistance

                                                                                                -

                                                                                                External Width

                                                                                                2.96"

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (21-Jan-2025)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit