| Quantité | Prix |
|---|---|
| 1+ | 10 263,750 $ |
Informations produit
Aperçu du produit
Evaluate the trends and eliminate the doubt with the Fluke 1555 insulation resistance tester. Ideal for testing a wide range of high voltage equipment including switchgear, motors, generators and cables, the CAT III 1000 V/CAT IV 600 V safety-rated 1555 tester can conduct digital insulation testing up to 10 kV. Add the Fluke 1555 to your preventive or predictive maintenance programs to identify potential equipment failures before they occur.
- Warning function alerts the user that line voltage is present and gives the voltage reading up to 600 V AC or DC for increased user safety
- Selectable test voltages in 50 V steps from 250 V to 1000 V, and 100 V steps above 1000 V
- Measurements can be stored in up to 99 memory locations, with each location assigned a unique, user-defined label for easy recall
- Long battery life gives the user over 750 tests between charges
- Automatic calculation of Dielectric Absorption (DAR) and Polarization Index (PI) with no additional setup
- Guard system eliminates the effect of surface leakage current on high-resistance measurements
- Capacitance and leakage current measurement
- Ramp function for breakdown testing
- Resistance measurements up to 2 TΩ
- Timer settings up to 99 minutes for timed tests
- Ramp function for breakdown testing
- Resistance measurements up to 2TΩ
- Timer settings up to 99 minutes for timed tests
Applications
Building Automation, Commercial, Defence, Military & Aerospace, HVAC, Industrial, Maintenance & Repair, Mining, Oil & Gas, Motor Drive & Control
Contenu
Test cables with alligator clips (red, black, green), infrared adapter with interface cable, FlukeView® Forms Basic CD-ROM, AC power cord, soft carrying case, English manual, user's manual on CD-ROM, quick reference card, software license agreement, registration card, FlukeView® Forms installation guide, USB-IR cable installation guide, and heavy duty alligator clip leads
Spécifications techniques
Digital Megohmmeter
200kohm to 2Tohm
50°C
269mm
8.2lb
No SVHC (15-Jun-2015)
250V, 500V, 1kV, 2.5kV, 5kV, 10kV
-20°C
277mm
160mm
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit