2. Test & Measurement
                                                                                                  3. Electrical Installation & Electrical Test Equipment
                                                                                                  4. Power & Appliance Testers
                                                                                                  5. Insulation Testers
                                                                                                  Imprimer la page

                                                                                                  6534

                                                                                                  Insulation Tester, Analogue / Digital Megohmmeter, 10V, 25V, 100V, 250V, 500V, 50Gohm

                                                                                                  AEMC INSTRUMENTS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  AEMC INSTRUMENTS 6534
                                                                                                  FabricantAEMC INSTRUMENTS
                                                                                                  Réf. Fabricant6534
                                                                                                  Code Commande02AC7058
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  5 En Stock
                                                                                                  Expédition dans 2-3 jours(Expédition directe par le fournisseur)
                                                                                                  Commandez avant 21 h
                                                                                                  QuantitéPrix
                                                                                                  1+1 480,350 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  1 480,35 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  AEMC INSTRUMENTS
                                                                                                  FabricantAEMC INSTRUMENTS
                                                                                                  Réf. Fabricant6534
                                                                                                  Code Commande02AC7058
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Insulation Tester TypeAnalogue / Digital Megohmmeter
                                                                                                  Insulation Testing Voltage10V, 25V, 100V, 250V, 500V
                                                                                                  Insulation Testing Resistance50Gohm
                                                                                                  Operating Temperature Min-
                                                                                                  Operating Temperature Max-
                                                                                                  External Height-
                                                                                                  External Width-
                                                                                                  External Depth-
                                                                                                  Weight-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (16-Jul-2019)

                                                                                                  Aperçu du produit

                                                                                                  The 6534 from AEMC is a 500V true Megohmmeter. This handheld, battery powered, multi-function 500V digital insulation resistance tester is designed to measure insulation resistance, continuity, resistance and voltage. Meter incorporates a 700V AC & DC true RMS voltmeter and continuity testing with a selectable 20mA or 200mA test current. Automatic safety check protects user and meter with audiovisual signals and test inhibition when >25V is present on test sample. Alarms function is also standard. Large digital/analogue multi-function display provides clear and easy readings enhanced by a bright blue electroluminescent backlight. A magnetic stand holds the meter to a metal surface or cabinet during the test. With the possibility to save up to 1300 tests in memory and Bluetooth communication with DataView software, the model 6534 will work well in electronics applications and production environments where a wide range of voltages up to 500V are desired.

                                                                                                  • 1000Kohm resistance and 200mA/20mA test current measurement
                                                                                                  • 10V, 25V, 100V, 250V, 500V insulation test voltages and 50Gohm maximum insulation resistance
                                                                                                  • Timed test mode up to 40 minutes for insulation resistance test
                                                                                                  • Test lock feature for hands free timed measurements up to 15 minutes
                                                                                                  • Test lead resistance compensation for accurate low resistance measurements
                                                                                                  • Complies with international insulation testing standards including IEC/EN 61557
                                                                                                  • Auto power OFF, data hold & digital with analogue bargraph
                                                                                                  • Hold function to freeze readings, auto discharge after insulation test and 4000 display counts
                                                                                                  • Timer and lock function which allows the user to operate the unit hands free
                                                                                                  • IP 54/IK 04 protection and 600V CAT IV approved

                                                                                                  Applications

                                                                                                  Test & Measurement, Industrial

                                                                                                  Contenu

                                                                                                  6534 Megohmmeter, Soft carrying pouch, Two 1.5m test leads (red/black), Two alligator clips (red/black), One black test probe, 6 AA batteries, Two grip probes (red/black), Quick start guide and a USB stick with DataView software and user manual.

                                                                                                  Spécifications techniques

                                                                                                  Insulation Tester Type

                                                                                                  Analogue / Digital Megohmmeter

                                                                                                  Insulation Testing Resistance

                                                                                                  50Gohm

                                                                                                  Operating Temperature Max

                                                                                                  -

                                                                                                  External Width

                                                                                                  -

                                                                                                  Weight

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jul-2019)

                                                                                                  Insulation Testing Voltage

                                                                                                  10V, 25V, 100V, 250V, 500V

                                                                                                  Operating Temperature Min

                                                                                                  -

                                                                                                  External Height

                                                                                                  -

                                                                                                  External Depth

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits associés

                                                                                                  3 produit(s) trouvé(s)

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (16-Jul-2019)
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
                                                                                                  Corporate Responsibility