1 Vous pouvez réserver des unités dès maintenant
Quantité | Prix |
---|---|
1+ | 1 821,930 $ |
Informations produit
Aperçu du produit
Analogue surface resistance Megohmmeter kit. It is designed for evaluating the resistive characteristics of static control surface materials and testing installed surfaces as specified in ESD Association Standards. Megohmmeter has four test functions which allow the user to measure the resistance of a static control surface at either of two test voltages, verify proper Megohmmeter performance and check the electrical continuity of the test set-up.
- Analogue surface resistance Megohmmeter kit
- 2 different test scales, settings for testing both surface to ground, surface to surface resistance
- Lightweight, user-friendly
- Color-coded number scales help identify ideal resistance ranges
- Designed for evaluating resistive characteristics of static control surface materials
- Verify proper Megohmmeter performance
- Check the electrical continuity of the test set-up
Contenu
Megohmmeter, 2 test weights (5lbs each), 2 test leads (10 feet each), Insulated bulldog clip, Alligator clip, Continuity test plate, 2 batteries (3.6V and 1.5V), User guide, Moulded carrying case.
Spécifications techniques
Analogue Megohmmeter
-
28°C
83.82mm
2.27kg
No SVHC (08-Jul-2021)
-
18°C
116.84mm
43.18mm
-
Documents techniques (1)
Produits de remplacement pour 701
3 produit(s) trouvé(s)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit