2. Test & Measurement
                      3. Environmental & Mechanical Test
                      4. Air / Gas Analysis
                      5. Anemometers and Airflow Meters
                      Imprimer la page

                      HHF1001R

                      Anemometer, 0m/s to 25.4m/s, -40 °C, 121 °C, 0% to 95%, 121.4 mm

                      OMEGA HHF1001R
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantOMEGA
                      Réf. FabricantHHF1001R
                      Code Commande31AC5402
                      Gamme de produitHHF1000 Series
                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
                      QuantitéPrix
                      1+1 218,730 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      1 218,73 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantOMEGA
                      Réf. FabricantHHF1001R
                      Code Commande31AC5402
                      Gamme de produitHHF1000 Series
                      Air Velocity Range0m/s to 25.4m/s
                      Beaufort Force-
                      Operating Temperature Min-40°C
                      Operating Temperature Max121°C
                      Relative Humidity Range0% to 95%
                      External Height121.4mm
                      External Width77.7mm
                      External Depth33.2mm
                      Product RangeHHF1000 Series
                      SVHCNo SVHC (17-Jan-2022)

                      Aperçu du produit

                      The HHF1001R from Omega is an air velocity/temperature meter with remote telescopic probe. The HFF1000 series handheld air velocity/temperature meter measures and displays air velocity mass flow and air temperature of clean air flows in ducts and pipes while producing very little pressure drop in the flow stream. The sensor design is based on three RTD elements, one measures the air temperature and the other two measure the air velocity. The HHF1000 displays the air velocity in feet per minute (FPM), meter per second (m/s), miles per hour (MPH) and kilometre per hour (Km/h). The air temperature is displayed in °F & °C. The volume air flow is displayed in Cubic Feet per minute (CFM) and Cubic meter per minute (CMM). It has telescopic probe adjustable from 10 to 36inches and stainless steel sensor tubing is provided with inch marks for ease of insertion depths.

                      • 0 to 5000FPM (0 to 25.4m/s) air velocity, -40°C to 121°C air temperature range
                      • 1.5% air velocity and 0.5% air temperature accuracy
                      • 1FPM, 0.01m/s, 0.01MPH, 0.01Km/h air velocity and 0.1°air temperature display resolution
                      • 6.3OD x adjustable from 254 to 914mm, (1/4OD x 10 to 36”)- 304 stainless steel remote sensor probe
                      • 250msec default - 0 to 90% display final value (programmable from 250msec to 2seconds) response time
                      • 25FPM alarm deadband
                      • 9V lithium battery or ac adapter for power
                      • 40hours continuous battery life, ABS plastic meter case
                      • 100 to 240VAC, 50 to 60Hz UL, CE, FCC marking AC adapter
                      • General dimensions (case) is 120 x 76 x 32mm (L x W x D)(4.75 x 3 x 1.25"), weight of 300g (0.66lbs)

                      Applications

                      Test & Measurement

                      Contenu

                      HHF1001R air velocity/temperature meter, CAL-3-FLOW NIST traceable 4-point calibration certificate, UNIV-AC-100/240 universal 9VDC adaptor, 100 to 240VAC input, SSLK-14-14 compression fitting and T-FER-1/4 (¼" PTFE ferrules (10 pack) for use with SSLK-14 -14 compression fitting). 305mm (12") long sensor probe (or remote telescopic probe), 9V lithium battery, USB cable, Windows based data logging software and operator’s manual.

                      Avertissements

                      The HHF1000 series air velocity/temperature meter is not explosion proof, nor is it intrinsically safe. Do not use for flammable or hazardous gases or in hazardous areas.

                      Spécifications techniques

                      Air Velocity Range

                      0m/s to 25.4m/s

                      Operating Temperature Min

                      -40°C

                      Relative Humidity Range

                      0% to 95%

                      External Width

                      77.7mm

                      Product Range

                      HHF1000 Series

                      Beaufort Force

                      -

                      Operating Temperature Max

                      121°C

                      External Height

                      121.4mm

                      External Depth

                      33.2mm

                      SVHC

                      No SVHC (17-Jan-2022)

                      Documents techniques (1)

                      Operating Instructions EN

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Non
                      Conforme à la norme RoHS Phthalates:Non
                      SVHC :No SVHC (17-Jan-2022)
                      Télécharger le certificat de conformité du produit

                      Certificat de conformité du produit