Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 7 semaine(s)
Aperçu du produit
AQ1000 Entry Level Optical Time Domain Reflectometer specifically designed to increase the productivity of field personnel working on the installation and deployment of optical access networks such as Fibre To The Home (FTTH). Although it is positioned as an entry-level model, it still retains Yokogawa’s established standards of quality/reliability and features characteristics which are usually present in higher-level models, such as a high-quality capacitive multi-touch touchscreen and wireless connectivity.
- Wavelength: 1310/1550nm, dynamic ranges: 32/30dB
- Distance, loss and return loss measurement, auto event search and pass/fail judgment
- Multi-touch touchscreen
- One-button measurement
- Built-in power checker (PC), light source (LS) and visible light source (VLS)
- Long battery operation time of 10hours and quick boot-up
- Capable of data transfer and remote control in cooperation with wireless LAN capable devices
- Size is 185mm (W) x 116mm (H) x 56mm (D)
- USB port is used for charging the battery of AQ1000
Spécifications techniques
Wavelength Max
1.55µm
Error Detection Min
200m
Product Range
-
Dynamic Range Max
32dB
Error Detection Max
256km
SVHC
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit