2. Test & Measurement
                                                                                                3. Environmental & Mechanical Test
                                                                                                4. Pressure Meters
                                                                                                Imprimer la page

                                                                                                490A-6

                                                                                                Pressure Manometer, 0psi to 200psi, 0.5 %, 0 °C, 60 °C

                                                                                                DWYER
                                                                                                DWYER 490A-6
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantDWYER
                                                                                                Réf. Fabricant490A-6
                                                                                                Code Commande82AK9460
                                                                                                Gamme de produit490A Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 2 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+1 714,270 $
                                                                                                5+1 628,570 $
                                                                                                10+1 542,850 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                1 714,27 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                DWYER
                                                                                                FabricantDWYER
                                                                                                Réf. Fabricant490A-6
                                                                                                Code Commande82AK9460
                                                                                                Gamme de produit490A Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Pressure Measuring Range0psi to 200psi
                                                                                                Resolution (in H2O)-
                                                                                                Accuracy0.5%
                                                                                                Response Time-
                                                                                                Operating Temperature Min0°C
                                                                                                Operating Temperature Max60°C
                                                                                                Product Range490A Series
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                490A-6 is a series 490A hydronic differential pressure manometer. It is a versatile, hand-held, battery operated manometer can tolerate most liquid media compatible with 316L stainless steel. A new feature added to the Series 490A is a field adjustable damping, which allows the user to choose the level of display averaging rate corresponding to the fluctuation level common in many applications. Typical applications include chiller to coils for freeze protection, hydronic valve balancing, measure pressure drop across pumps and refrigerant pressure testing.

                                                                                                • Range 0 to 200.0psi
                                                                                                • Seven user-selectable English and metric units
                                                                                                • Stores up to 40 readings for later recall
                                                                                                • Backlight for use in dim areas
                                                                                                • Digital dampening for low pressure - high resolution logging stability
                                                                                                • Automatic resolution adjustment for finer control
                                                                                                • Electronic temperature limits: 32 to 140°F (0 to 60°C), storage temperature limits: -4 to 176°F
                                                                                                • 0.42" 4 digit LCD display
                                                                                                • Powered by 9V alkaline battery, installed non-functional, user replaceable
                                                                                                • Two 1/8" female NPT process connection

                                                                                                Spécifications techniques

                                                                                                Pressure Measuring Range

                                                                                                0psi to 200psi

                                                                                                Accuracy

                                                                                                0.5%

                                                                                                Operating Temperature Min

                                                                                                0°C

                                                                                                Product Range

                                                                                                490A Series

                                                                                                Resolution (in H2O)

                                                                                                -

                                                                                                Response Time

                                                                                                -

                                                                                                Operating Temperature Max

                                                                                                60°C

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                User Manual EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (25-Jun-2025)
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.