2. Test & Measurement
                                                                                                3. Environmental & Mechanical Test
                                                                                                4. Pressure Meters
                                                                                                Imprimer la page

                                                                                                DPR305-NIST.

                                                                                                Pressure Manometer, 5psi, 0.1, 0.3 %, 0.5 s, 0 °C, 50 °C

                                                                                                TRIPLETT
                                                                                                TRIPLETT DPR305-NIST.
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantTRIPLETT
                                                                                                Réf. FabricantDPR305-NIST.
                                                                                                Code Commande77AK5888
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 3 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+493,680 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                493,68 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                TRIPLETT
                                                                                                FabricantTRIPLETT
                                                                                                Réf. FabricantDPR305-NIST.
                                                                                                Code Commande77AK5888
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Pressure Measuring Range5psi
                                                                                                Resolution (in H2O)0.1
                                                                                                Accuracy0.3%
                                                                                                Response Time0.5s
                                                                                                Operating Temperature Min0°C
                                                                                                Operating Temperature Max50°C
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                DPR305-NIST is a differential pressure manometer including certificate of traceability to NIST standards. It can measure gauge and differential pressure to ±5psi. Use one input to measure the gauge pressure of a single source. Use both inputs to measure the differential pressure between two points of a single source or between 2 sources revealing which input has the higher pressure and the difference between them.

                                                                                                • 11 units of measure
                                                                                                • Convenient quick‐disconnect fittings
                                                                                                • Min/max/AVG records highest, lowest and average readings with relative time stamp
                                                                                                • Data hold momentarily freezes the displayed reading for easy viewing
                                                                                                • Large backlit LCD display
                                                                                                • Zero adjust and offset functions
                                                                                                • Auto power off with disable
                                                                                                • 4 digit LCD with backlight
                                                                                                • Fits ¼” and ½” ID flex tubing
                                                                                                • Dimension is 7.2 x 2.4 x 1.1"

                                                                                                Contenu

                                                                                                Differential pressure manometer, (3) AAA batteries, USB cable (for power only), Sample tubing, Pouch case.

                                                                                                Spécifications techniques

                                                                                                Pressure Measuring Range

                                                                                                5psi

                                                                                                Accuracy

                                                                                                0.3%

                                                                                                Operating Temperature Min

                                                                                                0°C

                                                                                                Product Range

                                                                                                -

                                                                                                Resolution (in H2O)

                                                                                                0.1

                                                                                                Response Time

                                                                                                0.5s

                                                                                                Operating Temperature Max

                                                                                                50°C

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :To Be Advised
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.