2. Test & Measurement
                      3. Environmental & Mechanical Test
                      4. Stroboscopes
                      Imprimer la page

                      DT-326B

                      Stroboscope, 60FPM to 120000FPM, 0.01 %, 240 V, 0 °C, 35 °C

                      SHIMPO INSTRUMENTS DT-326B
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantSHIMPO INSTRUMENTS
                      Réf. FabricantDT-326B
                      Code Commande48AC0295
                      Gamme de produitDT-326B Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Impossible de récupérer les informations sur la disponibilité

                      Informations produit

                      FabricantSHIMPO INSTRUMENTS
                      Réf. FabricantDT-326B
                      Code Commande48AC0295
                      Gamme de produitDT-326B Series
                      Fiche technique

                      Data Sheet

                      Flash Rate Range60FPM to 120000FPM
                      Accuracy0.01%
                      Input Impedance-
                      Supply Voltage VAC240V
                      Operating Temperature Min0°C
                      Operating Temperature Max35°C
                      Product RangeDT-326B Series
                      SVHCTo Be Advised

                      Aperçu du produit

                      DT-326B is a portable, light-weight stroboscope utilizing super bright high powered LED lamps. DT-326B’s LED array provides a bright, stable strobe light over a wide measurement range with a lifetime far exceeding xenon lit stroboscopes. Containing a rechargeable lithium battery, a single charge can last up to a full 12 hours of operation. The DT-326B is designed for speed and frequency measurements in motion and vibration analysis applications. It is ideal for predictive and preventive maintenance applications such as: motors, shafts, roto-gravure printing, extruders, blow moulding, wire lettering and striping, engraving, pulse jets, water jets, fans, cams, gear teeth, belt inspections, fuel injectors, vibration analysis, audio speaker analysis, spindle spinning, cutting blade timing and sharpness, plus many more in the printing, packaging, textile, automotive, cable, mining, steel, chemical, optical, medical and shipbuilding industries.

                      • Wide flash range 60 -120,000flashes/min(1-2000Hz) can be adjusted to meet high-speed application
                      • Adjustable flash pulse duration achieves sharper images for detailed inspection
                      • 100-240VAC line power operation with AC adapter for continuous use or rechargeable battery
                      • Phase shift advances/retards flash timing for viewing gear teeth, cutting surfaces, repeats images
                      • Trigger input interface input sensor trigger function allows process machinery to control flash rate
                      • Delay time adjustment
                      • Long-life LED operation
                      • 1 year warranty

                      Contenu

                      Stroboscope, AC power adapter, Carrying case.

                      Spécifications techniques

                      Flash Rate Range

                      60FPM to 120000FPM

                      Input Impedance

                      -

                      Operating Temperature Min

                      0°C

                      Product Range

                      DT-326B Series

                      Accuracy

                      0.01%

                      Supply Voltage VAC

                      240V

                      Operating Temperature Max

                      35°C

                      SVHC

                      To Be Advised

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Législation et Questions environnementales

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      Conforme RoHS :À déterminer
                      Conforme à la norme RoHS Phthalates:À déterminer
                      SVHC :To Be Advised
                      Télécharger le certificat de conformité du produit