2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. Stroboscopes
                                                                                                  Imprimer la page

                                                                                                  ST-5000

                                                                                                  Stroboscope, Dual LED & Laser Tachometer, 0.012 %

                                                                                                  SHIMPO INSTRUMENTS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  SHIMPO INSTRUMENTS ST-5000
                                                                                                  FabricantSHIMPO INSTRUMENTS
                                                                                                  Réf. FabricantST-5000
                                                                                                  Code Commande64X9125
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 2 semaine(s)

                                                                                                  Informations produit

                                                                                                  SHIMPO INSTRUMENTS
                                                                                                  FabricantSHIMPO INSTRUMENTS
                                                                                                  Réf. FabricantST-5000
                                                                                                  Code Commande64X9125
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Flash Rate Range-
                                                                                                  Accuracy0.012%
                                                                                                  Input Impedance-
                                                                                                  Supply Voltage VAC-
                                                                                                  Operating Temperature Min-
                                                                                                  Operating Temperature Max-
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  The ST-5000 from Shimpo Instruments is a combination LED stroboscope & laser tachometer for machinery process inspection. The LED stroboscope functionality of the ST-5000 is capable of flashing its light in a synchronous frequency to the operating machinery, creating the illusion of viewing slowed or frozen images. Utilizing this phenomenon of slowing or stopping the motion with the adjusted flash rate of the ST-5000's LED lights, machine parts and processes may be inspected for defects, aiding in preventative maintenance programs. The added adjustable flash duration feature enables a clearer stopped image. With the Laser Tachometer portion of the ST-5000, users can determine exact process speeds up to a distance of 5feet, providing adequate safety for the operator. The tachometer mode provides the process speed as well as the maximum and minimum levels recorded. A graphing mode is selectable showing a plotted view of the process speed.

                                                                                                  • Strobescope measuring range from 15RPM to 99999 RPM( 0.25Hz to 1666.65Hz), ±0.012% FS accuracy
                                                                                                  • 300lux at 20" (50cm) with 12" (30cm) irradiation diameter at 6000FPM
                                                                                                  • Graphic LCD 2.3" x 1.3" (60mm x 32.6mm) display
                                                                                                  • Tachometer measures from 15 - 200000RPM, ±0.013% FS accuracy, measuring distance 20cm to 150cm
                                                                                                  • 4AA batteries, ABS housing
                                                                                                  • Dimension is 228mm x 127mm x 44mm

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contenu

                                                                                                  ST-5000 combination LED stroboscope & laser tachometer, 4AA rechargeable batteries, Reflective tape, Battery recharger.

                                                                                                  Spécifications techniques

                                                                                                  Flash Rate Range

                                                                                                  -

                                                                                                  Input Impedance

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Accuracy

                                                                                                  0.012%

                                                                                                  Supply Voltage VAC

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits associés

                                                                                                  1 produit trouvé

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Non
                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                  SVHC :To Be Advised