KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Test & Measurement
                                                                                                3. Environmental & Mechanical Test
                                                                                                4. Stroboscopes
                                                                                                Imprimer la page

                                                                                                DT-3015N

                                                                                                Stroboscope, 40FPM to 35000FPM, 0.05 %, 10 kohm, 240 V, 0 °C, 40 °C

                                                                                                SHIMPO INSTRUMENTS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                SHIMPO INSTRUMENTS DT-3015N
                                                                                                FabricantSHIMPO INSTRUMENTS
                                                                                                Réf. FabricantDT-3015N
                                                                                                Code Commande14AK4700
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 2 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+1 946,000 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                1 946,00 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                SHIMPO INSTRUMENTS
                                                                                                FabricantSHIMPO INSTRUMENTS
                                                                                                Réf. FabricantDT-3015N
                                                                                                Code Commande14AK4700
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Flash Rate Range40FPM to 35000FPM
                                                                                                Accuracy %0.05%
                                                                                                Input Impedance10kohm
                                                                                                Supply Voltage VAC240V
                                                                                                Operating Temperature Min0°C
                                                                                                Operating Temperature Max40°C
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                DT-3015N is a heavy duty, portable stroboscope with rechargeable battery. The DT-3015N heavy duty, battery powered stroboscope possesses the same great features of the DT-3011N with the added convenience of total portability via its own internal power supply. The quick recharge battery lasts up to three hours of full continuous usage with its high intensity flash rate. The DT-3015N provides power flexibility by utilizing either its rechargeable internal, batteries or AC line-power when plugged into the included AC adapter/charger unit. These features make the DT-3015N ideal for quality inspection and preventive maintenance of automated motion equipment.

                                                                                                • Internal, fast-charge rechargeable battery supply
                                                                                                • Aluminium construction provides exceptional durability
                                                                                                • High polish and focused reflector eliminates “blind” viewing areas
                                                                                                • External trigger allows unit to be automatically synchronized with equipment
                                                                                                • Light emission auto-off feature from 1 - 120 min enables extended battery operation
                                                                                                • Phase shift, set in degrees or ms, allows visual analysis of rotating/reciprocating objects
                                                                                                • Save up to 5 user configurations to enable switching quickly between machinery
                                                                                                • Synchronous output enables strobe to drive other strobes
                                                                                                • Easy tri-pod or permanent mounting with integral mounting thread

                                                                                                Contenu

                                                                                                Stroboscope, Input signal connector, Charger adapter with cable.

                                                                                                Spécifications techniques

                                                                                                Flash Rate Range

                                                                                                40FPM to 35000FPM

                                                                                                Input Impedance

                                                                                                10kohm

                                                                                                Operating Temperature Min

                                                                                                0°C

                                                                                                Product Range

                                                                                                -

                                                                                                Accuracy %

                                                                                                0.05%

                                                                                                Supply Voltage VAC

                                                                                                240V

                                                                                                Operating Temperature Max

                                                                                                40°C

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit