KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Test & Measurement
                                                                                                3. Environmental & Mechanical Test
                                                                                                4. Stroboscopes
                                                                                                Imprimer la page

                                                                                                ST-1100

                                                                                                Stroboscope, 60FPM to 40000FPM, 0.05 %

                                                                                                SHIMPO INSTRUMENTS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                SHIMPO INSTRUMENTS ST-1100
                                                                                                FabricantSHIMPO INSTRUMENTS
                                                                                                Réf. FabricantST-1100
                                                                                                Code Commande26AK4769
                                                                                                Gamme de produitST-1100 Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 2 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+390,160 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                390,16 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                SHIMPO INSTRUMENTS
                                                                                                FabricantSHIMPO INSTRUMENTS
                                                                                                Réf. FabricantST-1100
                                                                                                Code Commande26AK4769
                                                                                                Gamme de produitST-1100 Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Flash Rate Range60FPM to 40000FPM
                                                                                                Accuracy %0.05%
                                                                                                Input Impedance-
                                                                                                Supply Voltage VAC-
                                                                                                Operating Temperature Min-
                                                                                                Operating Temperature Max-
                                                                                                Product RangeST-1100 Series
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                ST-1100 is a stroboscope with LED flash technology. This velocity analysing and measuring device is ideal for rotational machine inspection. The stroboscope is capable of flashing the light in a synchronous frequency to the operating machinery, creating the illusion of viewing stopped or slowed images. Utilizing this phenomenon of slowing or stopping the motion with the adjusted rate of the ST-1100’s flashing light, machine parts and processes may be inspected for defects. Plus, the rotational speed of the machinery and systems may be recorded for further performance analysis. The ST-1100 is adjustable in either coarse or fine step flash-rate tuning. The backlit display shows the current flash rate, 10 user-stored pre-set flash rates, as well as a low battery warning. The backlit feature can be switched off to save battery life if desired. The ergonomic, hand held device is made of sturdy ABS plastic and comes with batteries and protective carrying case.

                                                                                                Contenu

                                                                                                Compact LED stroboscope, Protective carrying case, Battery charger, 4 lithium batteries.

                                                                                                Spécifications techniques

                                                                                                Flash Rate Range

                                                                                                60FPM to 40000FPM

                                                                                                Input Impedance

                                                                                                -

                                                                                                Operating Temperature Min

                                                                                                -

                                                                                                Product Range

                                                                                                ST-1100 Series

                                                                                                Accuracy %

                                                                                                0.05%

                                                                                                Supply Voltage VAC

                                                                                                -

                                                                                                Operating Temperature Max

                                                                                                -

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit