KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Test & Measurement
                                                                                                3. Environmental & Mechanical Test
                                                                                                4. Torque & Turbidity
                                                                                                Imprimer la page

                                                                                                060-SQF41197-01

                                                                                                Torque Sensor, Model 366, Watch Gage, Dial Indication, Low Range, 10 N-mm to 140 N-mm, 0.1

                                                                                                HONEYWELL
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                HONEYWELL 060-SQF41197-01
                                                                                                FabricantHONEYWELL
                                                                                                Réf. Fabricant060-SQF41197-01
                                                                                                Code Commande23M9923
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 21 semaine(s)

                                                                                                Informations produit

                                                                                                HONEYWELL
                                                                                                FabricantHONEYWELL
                                                                                                Réf. Fabricant060-SQF41197-01
                                                                                                Code Commande23M9923
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Torque Range N-m10N-mm to 140N-mm
                                                                                                Torque Range ft-lb0.01in-oz to 0.1in-oz
                                                                                                Accuracy %10%
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (07-Jul-2017)

                                                                                                Aperçu du produit

                                                                                                The 060-SQF41197-01 is a Low Range Torque Watch Gauge accurately measures very low torque. Three miniature adapter chucks allow simple coupling to the device being measured. To minimize friction, a calibrated spring, shaft and pointer assembly are mounted in jewelled bearings. The unit can measure torque in either a clockwise or counter clockwise direction. A stainless steel internal rotation stop helps prevent damage from over-torque up to three times the normal range.

                                                                                                • Dial indication (standard)
                                                                                                • Overload protection

                                                                                                Applications

                                                                                                Test & Measurement, Industrial, Sensing & Instrumentation, Automation & Process Control

                                                                                                Avertissements

                                                                                                Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.

                                                                                                Spécifications techniques

                                                                                                Torque Range N-m

                                                                                                10N-mm to 140N-mm

                                                                                                Accuracy %

                                                                                                10%

                                                                                                SVHC

                                                                                                No SVHC (07-Jul-2017)

                                                                                                Torque Range ft-lb

                                                                                                0.01in-oz to 0.1in-oz

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (07-Jul-2017)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit