KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Test & Measurement
                                                                                                3. Environmental & Mechanical Test
                                                                                                4. Torque & Turbidity
                                                                                                Imprimer la page

                                                                                                TTC-E-200

                                                                                                Torque Tool Tester, TTC Series, 200N-m, LED Screen, USB or RS232 Output

                                                                                                SHIMPO INSTRUMENTS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                SHIMPO INSTRUMENTS TTC-E-200
                                                                                                FabricantSHIMPO INSTRUMENTS
                                                                                                Réf. FabricantTTC-E-200
                                                                                                Code Commande99Y7391
                                                                                                Gamme de produitTTC Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 2 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+3 325,910 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                3 325,91 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                SHIMPO INSTRUMENTS
                                                                                                FabricantSHIMPO INSTRUMENTS
                                                                                                Réf. FabricantTTC-E-200
                                                                                                Code Commande99Y7391
                                                                                                Gamme de produitTTC Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Torque Range N-m200N-m
                                                                                                Torque Range ft-lb148ft-lb
                                                                                                Accuracy %0.3%
                                                                                                Product RangeTTC Series
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The TTC-E-200 from Shimpo Instruments is a TTC series torque tool tester. The TTC digital torque tool tester is a simple operation test instrument for quickly checking torque tool. The TTC series provides exceptional accuracy for measuring torque on various products including torque wrenches, manual screwdrivers, electric screwdrivers, pneumatic screwdrivers and other torque controlled power tools. The TTC’s have six modes of operation track for live readings, peak which records the highest level over a test, first peak which records a reading after a programmed decrease, auto peak which resets after a period of time, auto first peak which resets the first peak after a period of time, double peak which provides two separate peak readings from programmed decreases. Preset operation with programmable tolerance thresholds for quick pass fail tool test is available in all modes. Pass/fail icons produce live test feedback allowing instant determination of the results.

                                                                                                • Measuring range of 0.5% to 100% with ±0.3% accuracy, Ncm, Nm, inlb, ftlb, kgcm unit of measures
                                                                                                • Strong, light weight, compact aluminium enclosure allows portability and usage
                                                                                                • Backlit LCD graphical, reversible display with analogue bar graph plus CW/CCW directional indication
                                                                                                • Selectable chart display mode aids viewing performance over the entire test
                                                                                                • Preset operation with pass-fail LED icons enable quick determination of tool performance acceptance
                                                                                                • Units come standard with USB or RS232 communication output for data upload
                                                                                                • 1000 memory record storage plus software provides easy data transfer
                                                                                                • 0.3% FS accuracy provides a standard for checking tools on ranges up to 590ftlb (800Nm)
                                                                                                • Operation via the rechargeable battery or the AC adapter
                                                                                                • Included rundown adapter for power tool testing on certain models

                                                                                                Applications

                                                                                                Test & Measurement

                                                                                                Contenu

                                                                                                Torque tool tester, USB cable, Charger adapter, Cal. cert. printer cable, Rundown adapter (ranges to 100 Nm only), Square driver adapter connector (ranges to 200 Nm only).

                                                                                                Spécifications techniques

                                                                                                Torque Range N-m

                                                                                                200N-m

                                                                                                Accuracy %

                                                                                                0.3%

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Torque Range ft-lb

                                                                                                148ft-lb

                                                                                                Product Range

                                                                                                TTC Series

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit