2. Test & Measurement
                      3. Modular Test Systems
                      4. Compact Vision System
                      Imprimer la page

                      784066-01

                      Compact Vision System, CVS-1459RT Bundle, Intel Atom E3845, 1.91 GHz, 4 Cores, Linux, USB3 Vision

                      NI / EMERSON 784066-01
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantNI / EMERSON
                      Réf. Fabricant784066-01
                      Code Commande14AJ5869
                      Gamme de produitCVS-1459RT Bundle
                      Available to Order by Phone
                      Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.

                      Informations produit

                      FabricantNI / EMERSON
                      Réf. Fabricant784066-01
                      Code Commande14AJ5869
                      Gamme de produitCVS-1459RT Bundle
                      Processor TypeIntel Atom E3845
                      Operating Frequency1.91GHz
                      No. of Processor Cores4 Core
                      Interface Type-
                      Supported OSLinux
                      No. of Ethernet Ports1Ports
                      No. of USB Ports4 Ports
                      Compatible WithUSB3 Vision
                      Product RangeCVS-1459RT Bundle
                      SVHCNo SVHC (08-Jul-2021)

                      Aperçu du produit

                      The CVS-1459RT is a compact and rugged machine vision system that withstands the harsh environments common in vision-guided robotics, industrial inspection, and OEM vision applications. The Compact Vision System uses dual USB3 vision ports with dedicated bandwidth per port to connect with off-the-shelf cameras, and it supports the NI Linux® Real-Time OS. The NI CVS-1459RT offers FPGA-based isolated and TTL digital I/O and network connectivity for distributed machine vision applications. Advanced features include synchronizing inspection results with industrial I/O and configuring hardware-timed network triggers. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.

                      Spécifications techniques

                      Processor Type

                      Intel Atom E3845

                      No. of Processor Cores

                      4 Core

                      Supported OS

                      Linux

                      No. of USB Ports

                      4 Ports

                      Product Range

                      CVS-1459RT Bundle

                      Operating Frequency

                      1.91GHz

                      Interface Type

                      -

                      No. of Ethernet Ports

                      1Ports

                      Compatible With

                      USB3 Vision

                      SVHC

                      No SVHC (08-Jul-2021)

                      Législation et Questions environnementales

                      US ECCN:5A992
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (08-Jul-2021)
                      Télécharger le certificat de conformité du produit