Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 3 349,500 $ |
Informations produit
Aperçu du produit
781156-01 is a cDAQ-9178 8‑slot, CompactDAQ USB chassis designed for small, portable sensor measurement systems. The chassis provides the plug-and-play simplicity of USB to sensor and electrical measurements. It also controls the timing, synchronization, and data transfer between C Series I/O modules and an external host. Users can use this chassis with a combination of C Series I/O modules to create a mix of analog I/O, digital I/O, and counter/timer measurements. The cDAQ-9178 also has four 32bit general-purpose counters/timers. Users can access these counters, as well as share clocks and triggers, through two built-in BNC connectors.
- Input voltage range from 9 to 30V
- Maximum required input power is 15W
- USB 2.0 Hi-speed USB specification
- Dimension (unloaded) is 10inch x 3.47inch × 1.31inch
- Operating temperature range from -20°C to 55°C (IEC-60068-2-1 and IEC-60068-2-2)
- IP30 ingress protection
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA 61010-1
Remarques
Users must use a National Electric Code (NEC) Class 2 power source with the NI cDAQ-9178 chassis.
Spécifications techniques
NI CompactDAQ Systems
USB
cDAQ-9178
8
-
Lead
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit