Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 710,000 $ |
Informations produit
Aperçu du produit
781425-01 is a cDAQ-9171 bus-powered, CompactDAQ USB chassis designed for small, portable sensor measurement systems. The chassis provides the plug-and-play simplicity of USB to sensor and electrical measurements. It also controls the timing, synchronization, and data transfer between C series I/O modules and an external host. Users can use this chassis with a combination of C series I/O modules to create a mix of analog I/O, digital I/O, and counter/timer measurements. The cDAQ-9171 also has four 32-bit general-purpose counters/timers that you can access through an installed, hardware-timed digital C series module for applications that involve quadrature encoders, PWM, event counting, pulse train generation, and period or frequency measurement.
- USB interface type
- Operating temperature range from -20°C to 55°C
Spécifications techniques
NI CompactDAQ Systems
USB
cDAQ-9171
1
-
No SVHC (08-Jul-2021)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit