2. Test & Measurement
                      3. Modular Test Systems
                      4. CompactDAQ and CompactRIO Systems
                      5. CompactDAQ Modules
                      Imprimer la page

                      783589-01

                      Current Input Module, C Series, NI-9247, 50 kSPS, 24 bit, 3 Input, CompactDAQ/CompactRIO System

                      NI / EMERSON 783589-01
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantNI / EMERSON
                      Réf. Fabricant783589-01
                      Code Commande14AJ5762
                      Gamme de produitNI-9247
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Impossible de récupérer les informations sur la disponibilité

                      Informations produit

                      FabricantNI / EMERSON
                      Réf. Fabricant783589-01
                      Code Commande14AJ5762
                      Gamme de produitNI-9247
                      Fiche technique

                      Data Sheet

                      Product TypeC Series Current Input Module
                      Sampling Rate50kSPS
                      Resolution (Bits)24bit
                      No. of Input Channels3Channels
                      No. of Output Channels-
                      No. of I/O's-
                      Supply Voltage Range-
                      Operating Temperature Range-40°C to +70°C
                      For Use WithNI CompactDAQ/CompactRIO Systems
                      Product RangeNI-9247
                      SVHCNo SVHC (08-Jul-2021)

                      Aperçu du produit

                      The NI-9247 is designed to support direct ring lug connectivity to the three-phase high-current measurements of 1 A and 5 A current transformers (CTs). It is optimized for power, energy, and industrial applications. The safety features, certifications, input ranges, overvoltage ranges, and connectivity are well suited for applications such as power quality monitoring and metering, utility pole-mounted smart switches, utility pole-mounted smart grid reclosers, substation merging units, industrial machine measurements, health monitoring, predictive maintenance and prognostics, and phasor measurement units (PMUs).

                      Spécifications techniques

                      Product Type

                      C Series Current Input Module

                      Resolution (Bits)

                      24bit

                      No. of Output Channels

                      -

                      Supply Voltage Range

                      -

                      For Use With

                      NI CompactDAQ/CompactRIO Systems

                      SVHC

                      No SVHC (08-Jul-2021)

                      Sampling Rate

                      50kSPS

                      No. of Input Channels

                      3Channels

                      No. of I/O's

                      -

                      Operating Temperature Range

                      -40°C to +70°C

                      Product Range

                      NI-9247

                      Documents techniques (3)

                      Enhanced Product Overview EN

                      Quick Start Guide EN

                      Technical Data Sheet EN

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (08-Jul-2021)
                      Télécharger le certificat de conformité du produit