Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantNI / EMERSON
Réf. Fabricant787089-01
Code Commande14AJ6385
Gamme de produitNI-9470
Fiche technique
Impossible de récupérer les informations sur la disponibilité
Informations produit
FabricantNI / EMERSON
Réf. Fabricant787089-01
Code Commande14AJ6385
Gamme de produitNI-9470
Fiche technique
Product TypeC Series Digital Module
Sampling Rate-
Resolution (Bits)-
No. of Input Channels-
No. of Output Channels8Channels
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactRIO Systems
Product RangeNI-9470
SVHCNo SVHC (08-Jul-2021)
Aperçu du produit
The NI-9470 is a digital output module that features proportional valve drive control. You can use the NI-9470 to perform pulse width modulation (PWM), dither control, and current readback. The NI-9470 features eight output channels compatible with signals from 5 V to 30 V and transient overvoltage protection between the output channels and the backplane.
Spécifications techniques
Product Type
C Series Digital Module
Resolution (Bits)
-
No. of Output Channels
8Channels
Supply Voltage Range
-
For Use With
NI CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
-
No. of Input Channels
-
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9470
Documents techniques (3)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (08-Jul-2021)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit