2. Test & Measurement
                      3. Modular Test Systems
                      4. CompactDAQ and CompactRIO Systems
                      5. CompactDAQ Modules
                      Imprimer la page

                      781069-01

                      Voltage / Current Input Module, C Series, sbRIO-9207, 24 bit, 16 Input, ± 10.4 V, CompactRIO System

                      NI / EMERSON 781069-01
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantNI / EMERSON
                      Réf. Fabricant781069-01
                      Code Commande14AJ5217
                      Gamme de produitsbRIO-9207
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Impossible de récupérer les informations sur la disponibilité

                      Informations produit

                      FabricantNI / EMERSON
                      Réf. Fabricant781069-01
                      Code Commande14AJ5217
                      Gamme de produitsbRIO-9207
                      Fiche technique

                      Data Sheet

                      Product TypeC Series Voltage / Current Input Module
                      Sampling Rate-
                      Resolution (Bits)24bit
                      No. of Input Channels16Channels
                      No. of Output Channels-
                      No. of I/O's-
                      Supply Voltage Range± 10.4V
                      Operating Temperature Range-40°C to +85°C
                      For Use WithNI CompactRIO Systems
                      Product RangesbRIO-9207
                      SVHCNo SVHC (08-Jul-2021)

                      Aperçu du produit

                      The sbRIO-9207 is a combination voltage and current input module designed with industrial systems in mind. It features eight current and eight voltage input channels, with built-in noise rejection. Non-enclosed modules are designed for OEM applications.

                      Spécifications techniques

                      Product Type

                      C Series Voltage / Current Input Module

                      Resolution (Bits)

                      24bit

                      No. of Output Channels

                      -

                      Supply Voltage Range

                      ± 10.4V

                      For Use With

                      NI CompactRIO Systems

                      SVHC

                      No SVHC (08-Jul-2021)

                      Sampling Rate

                      -

                      No. of Input Channels

                      16Channels

                      No. of I/O's

                      -

                      Operating Temperature Range

                      -40°C to +85°C

                      Product Range

                      sbRIO-9207

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Produits associés

                      8 produit(s) trouvé(s)

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (08-Jul-2021)
                      Télécharger le certificat de conformité du produit