2. Test & Measurement
                      3. Modular Test Systems
                      4. CompactDAQ and CompactRIO Systems
                      5. CompactDAQ Modules
                      Imprimer la page

                      780979-01

                      Current Input Module, C Series, sbRIO-9208, 500 SPS, 24 bit, 16 Input, CompactRIO System, Board Only

                      NI / EMERSON 780979-01
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantNI / EMERSON
                      Réf. Fabricant780979-01
                      Code Commande14AJ5182
                      Gamme de produitsbRIO-9208
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Impossible de récupérer les informations sur la disponibilité

                      Informations produit

                      FabricantNI / EMERSON
                      Réf. Fabricant780979-01
                      Code Commande14AJ5182
                      Gamme de produitsbRIO-9208
                      Fiche technique

                      Data Sheet

                      Product TypeC Series Current Input Module
                      Sampling Rate500SPS
                      Resolution (Bits)24bit
                      No. of Input Channels16Channels
                      No. of Output Channels-
                      No. of I/O's-
                      Supply Voltage Range-
                      For Use WithNI CompactRIO Systems
                      Product RangesbRIO-9208
                      SVHCNo SVHC (08-Jul-2021)

                      Aperçu du produit

                      The sbRIO-9208 is designed with industrial systems in mind. It includes a high-resolution mode with 50/60 Hz rejection to remove low frequency noise. It has high-channel density to reduce the number of modules needed, which leaves slots open for other measurement types or for reducing the overall per channel cost of the system. The sbRIO-9208 uses a standard D-SUB connection for use with cables and connector blocks. Non-enclosed modules are designed for OEM applications.

                      Spécifications techniques

                      Product Type

                      C Series Current Input Module

                      Resolution (Bits)

                      24bit

                      No. of Output Channels

                      -

                      Supply Voltage Range

                      -

                      Product Range

                      sbRIO-9208

                      Sampling Rate

                      500SPS

                      No. of Input Channels

                      16Channels

                      No. of I/O's

                      -

                      For Use With

                      NI CompactRIO Systems

                      SVHC

                      No SVHC (08-Jul-2021)

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Produits associés

                      8 produit(s) trouvé(s)

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (08-Jul-2021)
                      Télécharger le certificat de conformité du produit