2. Test & Measurement
                      3. Modular Test Systems
                      4. CompactDAQ and CompactRIO Systems
                      5. CompactDAQ Modules
                      Imprimer la page

                      785479-01

                      Voltage Input Module, C Series, sbRIO-9222, 500 kSPS, 16 bit, 4 Input, -10 V to 10 V, cRIO System

                      NI / EMERSON 785479-01
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantNI / EMERSON
                      Réf. Fabricant785479-01
                      Code Commande14AJ6092
                      Gamme de produitsbRIO-9222
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Impossible de récupérer les informations sur la disponibilité

                      Informations produit

                      FabricantNI / EMERSON
                      Réf. Fabricant785479-01
                      Code Commande14AJ6092
                      Gamme de produitsbRIO-9222
                      Fiche technique

                      Data Sheet

                      Product TypeC Series Voltage Input Module
                      Sampling Rate500kSPS
                      Resolution (Bits)16bit
                      No. of Input Channels4Channels
                      No. of Output Channels-
                      No. of I/O's-
                      Supply Voltage Range-10V to 10V
                      For Use WithNI CompactRIO Systems
                      Product RangesbRIO-9222
                      SVHCNo SVHC (08-Jul-2021)

                      Aperçu du produit

                      The sbRIO-9222 performs differential analogue input. This module is well suited for applications such as ballistics, impact, and blast wave testing. The sbRIO-9222 can sample at the maximum sample rate per channel while the module next to it samples at a much slower rate, which is ideal for mixed-measurement test systems. There are two connector options for the sbRIO-9222: a 10-position screw terminal or a 25-pin D-SUB connector.

                      Spécifications techniques

                      Product Type

                      C Series Voltage Input Module

                      Resolution (Bits)

                      16bit

                      No. of Output Channels

                      -

                      Supply Voltage Range

                      -10V to 10V

                      Product Range

                      sbRIO-9222

                      Sampling Rate

                      500kSPS

                      No. of Input Channels

                      4Channels

                      No. of I/O's

                      -

                      For Use With

                      NI CompactRIO Systems

                      SVHC

                      No SVHC (08-Jul-2021)

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (08-Jul-2021)
                      Télécharger le certificat de conformité du produit