Informations produit
Aperçu du produit
The sbRIO-9253 is an 8-channel analogue input module for CompactRIO Single-Board Controller that provides a ±20 mA input range and 24 bits of resolution at a 50 kS/s sample rate. This module includes diagnostic functionalities to ensure nominal system operations with open-channel detection, power supply detection, and configurable thresholds. You can view the status of each channel and the power supply with eight LEDs. The sbRIO-9253 also features programmable hardware filters for your applications, such as specific Butterworth and comb filters that you can use to reduce the noise in your system.
Spécifications techniques
C Series Current Input Module
24bit
-
-
sbRIO-9253
50kSPS
8Channels
-
NI CompactRIO Systems
No SVHC (08-Jul-2021)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit