Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantNI / EMERSON
Réf. Fabricant780921-01
Code Commande14AJ5172
Gamme de produitsbRIO-9265
Fiche technique
Impossible de récupérer les informations sur la disponibilité
Informations produit
FabricantNI / EMERSON
Réf. Fabricant780921-01
Code Commande14AJ5172
Gamme de produitsbRIO-9265
Fiche technique
Product TypeC Series Current Output Module
Sampling Rate100kSPS
Resolution (Bits)16bit
No. of Input Channels-
No. of Output Channels4Channels
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range-40°C to +85°C
For Use WithNI CompactRIO Systems
Product RangesbRIO-9265
SVHCNo SVHC (08-Jul-2021)
Aperçu du produit
The sbRIO-9265 is ideal for interfacing and controlling industrial current-driven actuators at high rates. The module has built-in open-loop detection, which generates an interrupt in software when an open loop is detected as well as zeroing outputs to ensure safety and avoid driving actuators at system power on. The sbRIO-9265 requires an external power supply and includes a channel-to-earth ground double isolation barrier for safety and noise immunity. Non-enclosed modules are designed for OEM applications.
Spécifications techniques
Product Type
C Series Current Output Module
Resolution (Bits)
16bit
No. of Output Channels
4Channels
Supply Voltage Range
-
For Use With
NI CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
100kSPS
No. of Input Channels
-
No. of I/O's
-
Operating Temperature Range
-40°C to +85°C
Product Range
sbRIO-9265
Documents techniques (1)
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (08-Jul-2021)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit