783107-01
Voltage Input Module, C Series, NI-9242, 50 kSPS, 24 bit, 3 Input, 400 Vrms, cDAQ/RIO System

| Quantité | Prix |
|---|---|
| 1+ | 2 940,000 $ |
Informations produit
Aperçu du produit
783107-01 is a NI-9242 3-phase C series voltage input module that performs single-ended analogue input. The wide measurement range makes it ideal for high-voltage measurement applications such as phasor measurements, power metering, power quality monitoring, standard potential transformers, and motor test. You can also perform transient and harmonic analysis with high-speed simultaneous sampling. The NI-9242 offers three channels, so you can connect single- or three-phase measurement configurations such as WYE and delta. You can incorporate the NI-9242 into systems to meet standards such as IEC 61010-1, C37.90 and C37.60, IEC 60255-22-(1:7), IEC 60255-1, C37.188 Class M and P, EMC section of IEC 60870, EMC sections of IEC 61850, IEC 61000-4-30 Class S, and IEC 61000-4-7.
- 24bit ADC resolution, simultaneous sampling
- 50kS/s/ch sample rate
- Analog input voltage range of 400Vrms
- 250Vrms channel-earth ground isolation
- Screw terminal front connection
Remarques
1 year warranty.
Spécifications techniques
C Series Voltage Input Module
24bit
-
0Vrms to 400Vrms
NI CompactDAQ/CompactRIO Systems
No SVHC (08-Jul-2021)
50kSPS
3Channels
-
-40°C to +70°C
NI-9242
Documents techniques (3)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit